Overview of 640907-1 by TE Connectivity
The 640907-1 is a Female Disconnect Terminal from TE Connectivity’s PIDG FASTON 250 series. It is designed for quick and reliable disconnection and connection, featuring a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and is suitable for wires ranging from 12AWG to 10AWG. The terminal is color-coded yellow, a commonly used scheme to denote wire size compatibility and to facilitate easy identification during installation and maintenance. This product is RoHS compliant, ensuring that it meets the latest environmental standards and restrictions on hazardous substances. With a voltage rating of 300 V and UL safety approval, this terminal offers a secure and efficient solution for establishing electrical connections in a variety of applications.
The part’s attributes, including but not limited to its active life cycle status, TE Connectivity as the manufacturer, compliance with REACH and EAR codes, and classification under ECCN Code “EAR99” and HTS Code “8536.90.40.00”, emphasize its widespread acceptance and usability in a broad range of electrical and electronic applications. Its factory lead time is listed as 40 weeks as of the current writing, providing an indication of availability for planning and procurement purposes.
Industry Applications for 640907-1
The versatility of the 640907-1 opens up a wide range of potential industry applications. These applications, while expansive, must be determined by engineering and design teams to ensure compliance with industry standards and compatibility with specific requirements. The examples below illustrate areas where this component might prove beneficial but do need verification regarding their conformity with relevant regulations and standards.
- Computing and Data Storage: The 640907-1 might be utilized in the manufacturing of computer hardware or data storage devices, where reliable connections are crucial for data integrity. Its rated voltage and wire gauge compatibility are particularly suited for these power-demanding environments.
- Consumer Electronics: In consumer electronics, such as home appliances and entertainment systems, the 640907-1 could serve as a reliable component in power supply units or internal wiring systems, facilitating easy maintenance and upgrades.
- Industrial Automation: Automation systems require components that offer both reliability and ease of use. The 640907-1, with its quick-disconnect feature, potentially fits into the modular nature of industrial automation systems, allowing for streamlined assembly and maintenance processes.
- Telecommunications: Within the telecommunications industry, the terminal might be used in the assembly of communication equipment, where secure and consistent connections are necessary for the uninterrupted transmission of data.
- Electronic Manufacturing: For manufacturers specializing in the assembly of electronic components and devices, the 640907-1 could provide an efficient solution for connecting various electronic components, aiding in the assembly process with its easy-to-use design and reliability.
Please note that these potential industry applications are conceptual and require detailed analysis and verification by qualified engineering and design teams to ascertain compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their wide array of high-quality components, including an extensive portfolio within the Terminals and Terminal Blocks category. The company excels in engineering precision and durability into all its products, a reputation borne out by parts like the 640907-1. TE Connectivity’s range of terminal blocks and similar components is known for its reliability and performance, catering to a diverse set of industries and applications. Whether the requirement is for industrial machinery, consumer electronics, or cutting-edge technology sectors, TE Connectivity’s components are designed to provide an effective solution.
Where to Find 640907-1 by TE Connectivity
To procure the 640907-1 terminal, your starting point should be findchips.com. Here, you can access real-time data on the availability and pricing from various distributors. It is also an excellent resource for finding alternate parts to the 640907-1 within the Terminals and Terminal Blocks category offered by TE Connectivity or other manufacturers. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Sager, and Powell Electronics. However, for the most accurate and current stock levels and pricing information, please visit findchips.com.