Overview of T491D106K025AT by KEMET Corporation
The T491D106K025AT is a surface mount, polarized Tantalum Capacitor designed and manufactured by KEMET Corporation. This component, part of the T491 series, boasts a capacitance of 10µF with a tolerance of ±10%, and is rated for 25V. It utilizes a dry/solid tantalum dielectric material, making it suitable for a wide range of electronic applications where stability and reliability are key. The part’s dimensions conform to the 2917 [7343 Metric] size code, with a rectangular package that aids in surface mounting applications.
Marked by a number of certifications such as Pb-free and RoHS compliance, and featuring an ECCN Code of “EAR99” and HTS Code “8532.21.00.50,” the T491D106K025AT certifies its adherence to environmental standards and trade regulations. With an operating temperature range between -55°C and 125°C, this capacitor is designed for durability and performance under extreme conditions. Other specifications worth noting include its ESR (Equivalent Series Resistance) of 1000mΩ, ripple current rating of 155mA, and a leakage current of 0.0025mA, important metrics that define its efficiency and reliability in circuit designs. Additionally, the part is packaged in embossed plastic tape and reel, suitable for automated assembly processes.
Industry Applications for T491D106K025AT
Tantalum Capacitors like the T491D106K025AT, with their high reliability and stability, find applications across a diverse set of industries. However, the specific applications must be analyzed and verified by engineering and design teams according to industry standards and specific application requirements. Below are potential industry applications for the T491D106K025AT, grounded in conditional language to reflect potential suitability:
- Consumer Electronics: Potentially used in smartphones, laptops, and portable media devices for power supply stabilization and noise filtering due to its compact size, reliability, and tolerances that are suitable for these applications.
- Industrial Automation: Could be implemented in control systems and power distribution equipment where stable power supply and minimal interference are critical for the precision operations of industrial machinery.
- Computing and Data Storage: Might find applications in servers and solid-state drives (SSDs) where efficient power management, reliability under variable temperatures, and minimized leakage currents are a prerequisite.
- Telecommunications: Possibly used in network equipment such as routers, switches, and base stations where durability and consistent performance are required for continuous, reliable data transmission.
- Automotive: In vehicles’ electronic subsystems where reliability and resistance to temperature variations are critical, especially for entertainment, navigation, and control systems, provided the component meets specific automotive standards which should be confirmed.
Note: These potential industry applications are illustrative/conceptual and require careful analysis and verification by dedicated engineering and design teams to ensure compliance with relevant standards and specific requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitor technology across a variety of materials, including Tantalum, Ceramic, Aluminum, Film, and Paper. KEMET has made significant contributions to the advancement of capacitor technology and components, focusing on areas like miniaturization, energy efficiency, and performance under harsh conditions. The T491D106K025AT is a testament to KEMET’s commitment to providing high-quality, reliable components suitable for a broad spectrum of applications. KEMET’s Tantalum Capacitors are esteemed for their quality, durability, and the technological edge they offer in electronic designs.
Where to Find T491D106K025AT by KEMET Corporation
To purchase the T491D106K025AT or explore alternatives, one should consider utilizing findchips.com. This platform offers current stock levels, pricing from distributors, and a comprehensive search among Tantalum Capacitors offered by KEMET Corporation and other manufacturers. Historically, distributors like Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Bürklin Elektronik have stocked the T491D106K025AT, but availability can vary. It is crucial to verify current availability and pricing directly on findchips.com.