JAN2N2222A by Microchip Technology Inc

Overview of JAN2N2222A by Microchip Technology Inc.

Manufactured by Microchip Technology Inc., the JAN2N2222A is a small signal bipolar transistor that features a collector current (I(C)) of 0.8A and a collector-emitter voltage (V(BR)CEO) of 50V. This NPN silicon device is packaged in a TO-206AA, similar to the TO-18 package, with three terminals. This part is designed for switching applications, indicating its ability to turn on and off at rapid speeds. With its tin-lead terminal finish and a metal package body, it reflects durability and reliability in various operational conditions ranging from -65°C to 200°C.

The JAN2N2222A is noted for capabilities such as a minimum DC current gain (hFE) of 30, a turn-off time maximum (toff) of 300 ns, and a turn-on time maximum (ton) of 35 ns, showcasing its swift response in switching applications. It’s qualified under the MIL-19500/255 standards, providing a testament to its robustness and suitability for demanding environments, including aerospace and defense. Despite lacking RoHS code compliance indicating the presence of certain restricted substances, it adheres to the REACH compliance code, echoing environmental-conscious manufacture and use. Its reference to EAR99 under the ECCN code signifies it as an item generally permissible for export without requiring governmental authorization.

Industry Applications for JAN2N2222A

The JAN2N2222A’s specifications and attributes lend it to potentially be utilized across various industries, although its suitability for specific applications necessitates confirmation by engineering and design teams. Potential applications must align with industry standards and specific requirements. Here are a few example industries where the JAN2N2222A might find utility:

  • Aerospace and Defense: Given its qualification under MIL standards, JAN2N2222A could be integrated into aerospace systems for control or switching applications where reliability under extreme environmental conditions is critical. Its durability and performance characteristics might be leveraged in anything from satellite communication systems to control panels in aircraft.
  • Industrial Automation: The fast switching capabilities and robust package of JAN2N2222A potentially make it a good fit for use in control systems, sensors, and automation equipment where rapid response times and reliability are paramount.
  • Electronic Manufacturing: In the manufacturing of printed circuit boards (PCBs) and electronic components, the JAN2N2222A might be used within testing equipment, providing the necessary switching functions to assess the performance and durability of electronic devices.
  • Consumer Electronics: Its application in consumer electronics might be conceptual, particularly in devices requiring efficient power management and switching, such as power supply units, display technologies, and small-scale motor controls.
  • Education and Research: Due to its straightforward characteristics and compliance with military specifications, JAN2N2222A might also find application in laboratory settings and educational tools, aiding in the study and research of electronics fundamentals.

These potential industry applications are illustrative and require verification by the respective engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. stands as a prominent player in the electronic component industry, particularly known for its microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Small Signal Bipolar Transistors, Microchip’s offerings, including the JAN2N2222A, underscore the company’s commitment to providing robust and high-performance components. The manufacturer leverages advanced technology platforms and stringent quality controls to cater to the demands of challenging environments, evident in their production of components that meet or exceed military specifications, such as the JAN2N2222A.

Where to Find JAN2N2222A by Microchip Technology Inc

To procure the JAN2N2222A for your engineering projects or component procurement needs, leveraging a comprehensive search platform like findchips.com significantly streamlines the process. Finding JAN2N2222A through such a resource ensures you get up-to-date stock levels, pricing, and the broadest selection of distributors. For those interested in similar parts, searching through Small Signal Bipolar Transistors might offer viable alternatives.

Historically, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked the JAN2N2222A. However, availability can fluctuate, and for the most current information on stock availability and pricing, checking directly on findchips.com is advisable.

Compare pricing for JAN2N2222A and other Small Signal Bipolar Transistors / Transistors at findchips.com