Overview of BUK9Y25-60E,115 by Nexperia
The BUK9Y25-60E,115 is an N-channel 60 V, 25 mΩ logic level MOSFET housed in an LFPAK56 package, also known by the industry-standard package description SOP-8. This particular MOSFET is designed for fast switching applications, demonstrating the capability to handle drain currents up to 34 A. Its design is optimized for power efficiency, evidenced by its low on-resistance of merely 0.025 Ω. The device is AEC-Q101 qualified, confirming its suitability for high-reliability automotive applications. Additionally, being RoHS compliant, it adheres to current environmental standards reducing hazardous substances in electronic devices.
Boasting features like a built-in diode for avalanche protection, rated at 23.6 mJ, this component ensures reliability and durability even under harsh conditions. Its design supports enhancement mode operation, which is typical for applications requiring a state change triggered by a positive voltage. The MOSFET’s package, referred to as LFPAK56 or SOT669, is a compact, surface-mountable option that brings high thermal performance and reduced footprint to the table. Its compliance with standards like IEC-60134 and the implications of its AEC-Q101 certification underscore its reliability for automotive and other high-demand sectors.
Industry Applications for BUK9Y25-60E,115
The versatile properties of the BUK9Y25-60E,115 make it suitable for a wide range of applications across various industries. Its high current capacity, efficient switching performance, and robust design lend it to potentially serve in:
- Automotive: Potentially used in electric vehicle (EV) power management systems, battery protection circuits, or as a part of the drivetrain electronics. The AEC-Q101 qualification ensures the MOSFET can withstand the rigorous conditions typical in automotive environments.
- Industrial Automation: Could serve in motor control circuits, power supplies, or protection devices within automated manufacturing lines. Its high reliability and efficiency are critical in minimizing downtime and maximizing productivity.
- Consumer Electronics: May be utilized in power management circuits for portable devices, computing hardware, or other high-performance electronics where efficient power conversion and space savings are valued.
- Renewable Energy Systems: Solar inverters or wind turbine power converters might benefit from this MOSFET’s capability to handle high currents and its efficient switching characteristics, contributing to improved energy conversion efficiency.
- Telecommunications: Could find its application in power distribution systems within telecommunications infrastructure, supporting the need for reliable power management in data centers and networking equipment.
These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, a globally recognized leader in the discrete, logic, and Power Field-Effect Transistors domain, stands out for its commitmennt to efficiency, performance, and reliability. Specializing in a broad spectrum of transistor technologies, Nexperia focuses on components that are critical to the success of a wide array of electronic systems. The BUK9Y25-60E,115, among others in its product line, exemplifies the company’s dedication to automotive-grade quality and environmental sustainability, with RoHS compliance and AEC-Q101 qualifications serving as testaments to this commitment. Known for innovation in packaging and silicon technology, Nexperia products are engineered to meet the rigorous demands of the modern electronic landscape.
Where to Find BUK9Y25-60E,115 by Nexperia
For those looking to procure the BUK9Y25-60E,115, it’s recommended to conduct research on findchips.com. This platform offers up-to-date information on current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, although inventory can fluctuate. For alternate parts that might be offered by Nexperia or other manufacturers, considering options within the Power Field-Effect Transistors subcategory could provide viable alternatives.