TPD2E007DCKR by Texas Instruments

Overview of TPD2E007DCKR by Texas Instruments

The TPD2E007DCKR is a dual, bidirectional electrostatic discharge (ESD) protection diode designed specifically for AC signal data interfaces. This component is built to safeguard sensitive electronics from static electricity and surges that can cause significant damage. Manufactured by Texas Instruments, this ESD protection diode is a key component in the TPD2E series. It comes in a small, 3-pin SC-70 package, providing efficient use of PCB space. Its characteristics include a ±13V operating voltage, ±8kV ESD protection based on the IEC 61000-4-2 standard, a breakdown voltage minimum of 14V, and a clamping voltage maximum of 20V. The diode operates effectively across a wide temperature range from -40 to 85°C and has a power dissipation maximum of 218mW. It is constructed using silicon technology with a common cathode, 2-element configuration. The device is compliant with RoHS and REACH regulations, ensuring it meets global environmental standards. The TPD2E007DCKR is designed for surface mount technology (SMT), allowing for straightforward integration into various electronic assemblies.

Industry Applications for TPD2E007DCKR

The TPD2E007DCKR serves a pivotal role in protecting delicate electronic circuits across a wide spectrum of applications. Though its applications are vast and varied, here are some potential industry use cases:

  • Telecommunications: It might be used in smartphones, routers, and other communication devices to protect against ESD damage that can occur during handling or from external sources. The bidirectional protection makes it a fitting choice for data lines.
  • Consumer Electronics: Devices such as personal computers, laptops, tablets, and digital cameras could potentially integrate this diode for safeguarding USB ports and other data interfaces against electrostatic interference.
  • Computing and Data Storage: In computing infrastructure and storage devices, the TPD2E007DCKR could assist in protecting interfaces like SATA or Ethernet connections, which are susceptible to ESD events.
  • Industrial Automation: In industrial environments where machinery and sensors are frequently exposed to higher electrostatic charges, this diode can provide effective protection for control and communication interfaces.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis by engineering teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global leader in analog ICs and embedded processors, holding a significant presence in the semiconductor industry. Their offerings include a wide range of products for different types of electronic applications, with Transient Suppressors forming an essential part of their product lineup. The TPD2E007DCKR is a prime example of TI’s commitment to producing high-quality, reliable components for ESD protection. TI is known for its innovation and dedication to research and development, ensuring their transient suppressors and other diodes meet the evolving needs of the electronics industry. Besides the TPD2E007DCKR, TI manufactures a variety of other ESD protection diodes designed to offer robust protection for a wide array of applications.

Where to Find TPD2E007DCKR by Texas Instruments

To locate the TPD2E007DCKR for purchase, findchips.com is an invaluable resource. The website provides current stock levels, pricing from various distributors, and detailed part data. While the component has historically been available through distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, it’s important for purchasers to check findchips.com for the most up-to-date availability and pricing information. Findchips.com also allows users to compare similar Transient Suppressors that might be offered by Texas Instruments or other manufacturers, facilitating research and procurement processes.

Compare pricing for TPD2E007DCKR and other Transient Suppressors / Diodes at findchips.com