RC0201FR-070RL by YAGEO Corporation

Overview of RC0201FR-070RL by YAGEO Corporation

The RC0201FR-070RL by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology. It features a power rating of 0.05W and a current rating of 0.5A, housed in a compact 0201 (0603 metric) chip resistor package. Designed for surface mount applications, this resistor boasts a case/package size of 0.6mm in length and 0.3mm in width, making it suitable for densely packed electronic circuits. This 0 ohm jumper resistor facilitates circuit compatibility and signal routing without adding significant resistance to the path, ensuring the integrity of the electronic signals it carries. Key attributes include its laser trimmable capability, operating temperature range from -55°C to 125°C, with a rated temperature of 70°C, and its survivability in harsh conditions, underscored by its RoHS compliance and REACH compatibility. The resistor’s terminals are finished with matte tin over nickel, offering good solderability and long-term reliability in various application environments.

Industry Applications for RC0201FR-070RL

The versatility and the specific attributes of the RC0201FR-070RL suggest its suitability across a diversified range of applications. Here are some potential industry use cases, which, it should be noted, are conceptual illustrations and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables heavily rely on compact, efficient components. The RC0201FR-070RL could potentially be integrated into these devices, facilitating signal routing with its 0 ohm resistance feature while its compact size helps in maintaining the slim profiles of modern electronic gadgets.
  • Computing and Data Storage: Given its compact size and reliability in various temperatures, this resistor might find applications in servers and storage devices, assisting in maintaining signal integrity across the complex circuit paths inherent in such technology.
  • Industrial Automation: Automation systems require components that can withstand diverse operating environments. The wide operating temperature range and surface mount technology of the RC0201FR-070RL make it potentially suitable for such applications, where reliability and space-saving designs are critical.
  • Telecommunications: In telecommunication equipment, including routers, switches, and base stations, maintaining signal integrity is crucial. The RC0201FR-070RL’s capability to route signals without adding resistance could be vital in optimizing the performance of these devices.
  • Electronic Manufacturing: For Printed Circuit Board (PCB) assemblies that necessitate zero-ohm links for testing purposes or to selectively configure circuits after manufacturing, the RC0201FR-070RL offers an efficient solution with its jumper functionality.

Note that these potential industry applications require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation stands as a pivotal player in the world of electronic components, particularly known for its extensive range of resistors, including RC0201FR-070RL and other Metal Glaze/Thick Film Resistors. The company’s expertise lies in manufacturing high-quality, reliable resistors that cater to a broad spectrum of industry requirements, from consumer electronics to industrial applications. YAGEO’s innovation in resistor technology, such as metal glaze/thick film, demonstrates its commitment to advancing electronic component performance and durability. Recognized for its product consistency and engineering prowess, YAGEO continually develops resistive solutions that meet strict industry standards and customer expectations, placing it at the forefront of resistor technology advancement.

Where to Find RC0201FR-070RL by YAGEO Corporation

For engineering and procurement teams looking to integrate the RC0201FR-070RL into their projects, findchips.com offers an invaluable resource. Through our platform, you can research where to purchase the RC0201FR-070RL, as well as discover a wide range of Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Chip 1 Exchange, and Future Electronics, among others. However, to get current stock levels and accurate pricing, visit findchips.com where you can compare options from multiple distributors at once, ensuring you find the best deal for your requirements.

Compare pricing for RC0201FR-070RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com