Overview of RC0402JR-0710KL by YAGEO Corporation
The RC0402JR-0710KL is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors category, known for its durability and reliability in various electronic circuits. This particular component by YAGEO Corporation is characterized by a resistance value of 10k ohms, with a tolerance of ±5%, and a power rating of 62.5mW. It operates efficiently within a temperature range of -55 °C to +155 °C, which is indicative of its robustness in different environments. The resistor is designed in a compact 0402 [1005 metric] package, making it suitable for surface mount technology (SMT).
With a temperature coefficient of 100 ppm/°C, it ensures stable performance over a broad temperature range. The component’s voltage rating is 50V, and it comes in a chip package that measures 1mm in length, 0.5mm in width, and 0.35mm in height. One of the notable features of this resistor is its compliance with RoHS, Pb-free, and REACH standards, making it an environmentally friendly option for electronic designs. Additionally, its terminals are finished with matte tin (Sn) with a nickel (Ni) barrier, which enhances its solderability and long-term reliability. As of the current writing, the factory lead time for this part is listed as 18 weeks.
Industry Applications for RC0402JR-0710KL
The versatile properties of RC0402JR-0710KL make it potentially suitable for a wide array of applications across different industries. However, these potential applications are conceptual and should always be verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. Some potential industries where this resistor might find use include:
- Consumer Electronics: This part could potentially be used in gadgets such as smartphones, tablets, wearables, and other personal electronics where space-saving and reliable components are critical for the device’s compact design and functionality.
- Computing and Data Storage: In servers, SSDs, hard drives, and routers, maintaining signal integrity and power management is crucial. The RC0402JR-0710KL’s stable resistive properties and small footprint might make it a good fit for these applications.
- Industrial Automation: Automated machinery and sensors that operate in environments with fluctuating temperatures could benefit from this resistor’s wide operating temperature range and stable performance.
- Telecommunications: Networking equipment such as switches, modems, and antennas require components that can handle high frequencies and temperature variances without compromising performance, where a resistor like the RC0402JR-0710KL might be useful.
- Electronic Manufacturing: For PCB assembly and testing equipment, precision resistors with reliable temperature coefficients are essential to ensure accurate measurements and functionality, making the RC0402JR-0710KL a potential choice.
Note that these potential industry applications are only illustrative and would require further analysis and verification for compliance and suitability.
About YAGEO Corporation
YAGEO Corporation is a key player in the electronic components sector, specializing in the design, manufacture, and supply of a wide range of resistor technology including Metal Glaze/Thick Film Resistors. They are well-regarded for their commitment to quality, innovation, and offering a wide product range that meets the evolving demands of various industries. YAGEO’s expertise in developing reliable and efficient resistors, such as the RC0402JR-0710KL, makes them a preferred choice for engineers and designers looking to incorporate high-performance resistors into their electronic designs. The company not only manufactures thick film resistors but also offers components in various sizes, resistance values, and specifications to cater to a broad spectrum of electrical and electronic applications.
Where to Find RC0402JR-0710KL by YAGEO Corporation
For those interested in purchasing the RC0402JR-0710KL resistor or exploring alternate Metal Glaze/Thick Film Resistors, findchips.com offers a comprehensive and up-to-date platform to check real-time stock availability and compare pricing across multiple distributors. In the past, distributors such as Win Source Electronics, Vyrian, Ozdisan Elektronik, and LCSC have been known to stock YAGEO Corporation’s RC0402JR-0710KL. However, to get the most accurate and current information regarding stock levels, pricing, and possible alternatives, visit findchips.com. This resource is invaluable for procurement professionals and engineers looking for high-quality electronic components from trusted suppliers.