AD592ANZ by Analog Devices Inc

Overview of AD592ANZ by Analog Devices Inc.

The AD592ANZ is a precision integrated circuit temperature transducer that outputs a current proportional to absolute temperature. This part is characterized by its high accuracy and stability across its operating temperature range of -25°C to 105°C. Manufactured by Analog Devices Inc., the AD592ANZ falls within the Temperature Sensors subcategory and is designed in a TO-92 package with 3 pins. Its output type is current-based, ensuring precise temperature sensing within a ±1.5°C accuracy range. This temperature sensor requires a minimum supply voltage of 4V to operate and is RoHS compliant, meeting current environmental and health safety standards.

The AD592ANZ features several significant attributes detailed in the Part Data Attributes section, such as a nominal output current of 298.2 µA, and maximum supply voltage up to 30V which provides flexibility for various application voltages. Its plastic epoxy package is through-hole mountable, making it suitable for a wide range of electronic circuits and devices. Furthermore, its linearity and precision are enhanced by an accuracy max of 0.15 Cel and linearity of 0.35 Cel, making it an excellent choice for precise temperature measurements.

Industry Applications for AD592ANZ

Note: The potential industry applications listed below are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Industrial Automation: The AD592ANZ might be integrated into temperature monitoring systems within manufacturing processes to ensure optimal operating conditions. Its precise temperature measurement capabilities and stability could potentially be critical for maintaining product quality in processes sensitive to temperature fluctuations.
  • Healthcare: In healthcare applications, the AD592ANZ could potentially be used in medical devices requiring precise temperature measurements, such as incubators or clinical thermometers. Its high accuracy and stability might ensure the reliable monitoring of critical temperature conditions vital for patient care.
  • Consumer Electronics: In consumer electronics, this sensor might be found in temperature control systems for devices like smart thermostats or household appliances, ensuring accurate and energy-efficient operation by responding appropriately to temperature changes.
  • Aerospace and Defense: Given its precise and stable temperature sensing, the AD592ANZ could potentially be utilized in aerospace and defense equipment, where exact temperature measurements are critical for system performance under extreme environmental conditions.
  • Environmental Monitoring: Lastly, the AD592ANZ might be employed in environmental monitoring equipment, potentially providing critical data for climate research or weather forecasting by accurately measuring ambient temperatures over a broad range.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer known for its high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Temperature Sensors and Sensors/Transducers more generally, Analog Devices Inc. has established itself as an innovator, producing a wide range of sensors designed to meet the diverse needs of applications requiring precise and reliable data. The AD592ANZ is just one example of their commitment to high-quality sensor technology. Analog Devices Inc. manufactures similar precision temperature sensors, catering to applications from consumer electronics to industrial automation and healthcare, emphasizing their versatility and dedication to advancing sensor technology.

Where to Find AD592ANZ by Analog Devices Inc

To purchase the AD592ANZ or to find similar Temperature Sensors, a visit to findchips.com is highly recommended. This platform offers current stock levels and pricing from a variety of distributors, ensuring that procurement professionals and engineers can make informed decisions based on the latest information. Historically, distributors such as Win Source Electronics, Component Electronics, Inc., TME, and DigiKey have stocked the AD592ANZ, but availability can vary. As such, checking on findchips.com will provide the most current purchasing options for this component and others that might meet your application requirements.

Compare pricing for AD592ANZ and other Temperature Sensors / Sensors/Transducers at findchips.com