T9AS1D12-12 by TE Connectivity

Overview of T9AS1D12-12 by TE Connectivity

The T9AS1D12-12 is a Power/Signal Relay from TE Connectivity, designed with a Single Pole Single Throw Normally Open (SPST-NO) configuration. It operates at a coil voltage of 12V DC, with maximum contact ratings of 30A at 28V DC and 30A at 277V AC, which makes it suitable for a wide array of applications, ranging from consumer electronics to industrial equipment. This relay is through-hole mountable, catering to designs where robust and reliable connections are essential. The device carries a coil current and power rating up to 0.083A and 2800mW, respectively, highlighting its efficiency in energy use. Furthermore, it is ROHS compliant, ensuring it meets current environmental and safety standards.

This relay stands out due to its substantial contact voltage capacity of up to 277V AC, signifying its strength in handling high-power applications. Its operational lifespan is notable, with an electrical life of up to 100,000 cycles, and it is designed to withstand dielectric strengths up to 2500Vrms between coil and contacts, ensuring reliability and safety across a range of voltage requirements. Additionally, the T9AS1D12-12 is supplied in a sealed type format, which enhances its durability and protection against environmental factors. Its dimensions and the physical construction allow for versatility in prototyping and final product assembly, making it a consistent choice for engineers and designers across various industries.

Industry Applications for T9AS1D12-12

The versatility and specifications of the T9AS1D12-12 relay suggest its potential use in numerous applications across different industries. Note that the suggestions below are conceptual and require further validation by engineering and design teams based on specific requirements:

  • Industrial Automation: Potentially used for controlling actuators, motors, or other high-power machinery due to its high current and voltage handling capabilities. The relay’s robust coil resistance and dielectric strength make it suitable for the demanding operating conditions typical in industrial environments.
  • Consumer Electronics: Could be integrated into the power management systems of major appliances or high-demand consumer electronics, leveraging its ability to switch significant loads with a relatively low coil power requirement.
  • Telecommunications: It might serve in power distribution systems or backup power solutions where reliable switching between sources or control of signal paths is critical, taking advantage of its high insulation resistance and sealed design for enhanced reliability.
  • Aerospace and Defense: While specific military specifications aren’t listed, the general design and capabilities of this relay could make it suitable for non-critical applications in aerospace and defense, such as power supply management or environmental control systems, provided that it meets the industry-specific validations for each application.
  • Transportation and Logistics: Possible integration into vehicle electrical systems, signal control, or logistics infrastructure, where durable, reliable switching components are vital for both operational efficiency and safety.

These potential industry applications are illustrative and would require thorough analysis and compliance verification with industry standards by design and engineering teams.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, deeply ingrained in the world of electronic components, particularly in the category of relays. Within the Power/Signal Relays sector, TE Connectivity stands out for its broad spectrum of high-quality relays that cater to a myriad of applications across various industries. The T9AS1D12-12 is among the multitude of reliable options TE Connectivity offers, exemplifying the company’s commitment to innovation, reliability, and environmental stewardship. TE Connectivity’s products are known for their high performance, durability, and adherence to industry standards, making them favorable among engineers and procurement specialists alike.

Where to Find T9AS1D12-12 by TE Connectivity

To locate the T9AS1D12-12 relay for purchase, findchips.com offers a streamlined platform where current stock levels and pricing from multiple distributors can be compared efficiently. Historically, this part has been available from several distributors such as Ozdisan Elektronik, Neutron USA, Master Electronics, and DigiKey, among others. However, availability can fluctuate, and thus it is recommended to consult findchips.com directly for the latest information. There, you can also explore other Power/Signal Relays that might fit alternate specifications, potentially offered by TE Connectivity or other manufacturers, ensuring you make the most informed decision for your specific needs.

Compare pricing for T9AS1D12-12 and other Power/Signal Relays / Relays at findchips.com