SN74HC04N by Texas Instruments

Overview of SN74HC04N by Texas Instruments

The SN74HC04N by Texas Instruments is a hex inverter chip, functioning within the Logic family, specifically within the subcategory of Gates. This device is designed to operate with a supply voltage ranging from 2 V to 6 V, making it versatile for various digital logic circuits. As suggested by its nomenclature, it hosts six channels, each serving as a single input inverter, encapsulated within a 14-pin Dual In-line Package (DIP). The Logic Family/Base Number 74HC04 points to its lineage within the high-speed CMOS family, favored for combining high-speed performance with the low power consumption characteristic of CMOS tech.

One notable feature of the SN74HC04N is its broad operating temperature range, from -40°C to 85°C, allowing its use in environments experiencing extreme conditions. The component guarantees a maximum output current of 5.2 mA and a nominal supply voltage of 5 V, aligning it with standard digital logic levels. Thanks to its DIP form factor, the SN74HC04N is suitable for through-hole mounting, making it a good choice for prototyping and educational purposes, as well as in applications where surface mounting is not feasible. It complies with crucial environmental and safety standards, indicated by its RoHS compliance, ensuring it meets global regulatory requirements.

Industry Applications for SN74HC04N

The versatility and technical features of the SN74HC04N make it potentially suitable for various applications across different industries. It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to adhere to industry standards and application requirements. The following are conceptual use cases for the SN74HC04N in diverse sectors:

  • Consumer Electronics: Devices such as digital watches, calculators, and small handheld devices might use the SN74HC04N for basic logic processing tasks, thanks to its low power consumption and compact size.
  • Computing and Data Storage: Servers, personal computers, and other computing devices potentially utilize the SN74HC04N for signal conditioning or as part of the power-on reset circuitry due to its reliability and performance consistency over a wide temperature range.
  • Industrial Automation: In light of its operational temperature range and fast propagation delay, the SN74HC04N could be potentially used in control systems, sensors, and safety mechanism circuits where robustness and reliability are crucial.
  • Education and Research: Its through-hole mounting compatibility makes the SN74HC04N a candidate for experimental boards and educational kits used in teaching digital electronics and logic circuit design, providing hands-on experience with physical components.
  • Electronic Manufacturing: On testing rigs and prototype development boards, the SN74HC04N might be found useful due to its easing bilateral signal processing, allowing for simple interfacing and signal inversion where needed.

About Texas Instruments

Texas Instruments (TI) is a leading global manufacturer known for its extensive range of semiconductor and electronic components, particularly excelling in the production of integrated circuits (ICs) in both analog and digital domains. Within the realm of digital logic, TI has made significant contributions, with an extensive catalog that includes a wide variety of logic gates, inverters, buffers, and more, underpinning the company’s prowess in Logic development. Specifically, in the Gates category, TI’s offerings, including parts similar to the SN74HC04N, are highly regarded for their reliable performance, innovation, and contribution to advancing digital technology across a multitude of applications. TI’s commitment to quality and environmental stewardship is evident in their products being RoHS compliant and meeting other environmental standards, ensuring their parts are desirable for engineers and designers focused on creating sustainable and durable electronic products.

Where to Find SN74HC04N by Texas Instruments

For individuals and organizations looking to source the SN74HC04N, findchips.com offers a detailed and continuously updated listing of distributors that have historically stocked this part. Since inventory levels and pricing can fluctuate, we recommend using findchips.com to get the most current stock levels and pricing from a broad range of distributors. Historically, the SN74HC04N has been available from distributors such as Win Source Electronics, LCSC, Component Electronics, Inc., and Mouser Electronics among others. However, for those seeking alternatives or needing to evaluate similar parts, the Gates link on findchips.com can serve as a valuable resource for finding other products that might be offered by Texas Instruments or other leading manufacturers.

Compare pricing for SN74HC04N and other Gates / Logic at findchips.com