CRCW040210R0FKED by Vishay Dale

Overview of CRCW040210R0FKED by Vishay Dale

The CRCW040210R0FKED is a Thick Film Resistor designed to meet a wide range of application requirements in electronics. Manufactured by Vishay Dale, this resistor boasts a resistance value of 10 Ohms with an accuracy of 1% across its tolerance. It’s encapsulated in a 0402 package, one of the most common small sizes for surface-mounted components, allowing for efficient utilization of space on printed circuit boards (PCBs). Rated for a power of 1/16W and featuring a temperature coefficient (TCR) of ±100 parts per million per °C (ppm/°C), this component ensures reliable performance under varying environmental conditions. An essential characteristic of the CRCW040210R0FKED is its capability to handle a minimal power of 0.063W and its Temperature Coefficient Ratio (TCR) standing at 37 ppm/°C, further attesting to its precision and stability.

This resistor is a key component in the Thick Film Resistors segment and offers the advantages of durability and reliable performance crucial for modern electronic devices. It is lead-free, indicating compliance with global environmental standards and making it suitable for use in a wide range of products marketed worldwide. However, detailed information regarding its Reach compliance remains unspecified, highlighting the potential need for further inquiry in sensitive applications. Produced by Vishay, a renowned manufacturer in the field of resistors, this part is currently active, ensuring its availability for both new designs and existing systems requiring maintenance or repair.

Industry Applications for CRCW040210R0FKED

Given its specifications, the CRCW040210R0FKED could potentially serve a multitude of industries with various application requirements. Here are several conceptual use cases across diverse sectors:

  • Consumer Electronics: This resistor might be integral in the design of various consumer electronic devices where power efficiency and size are critical. Possible applications include smartphones, portable music players, and fitness trackers. Its small form factor and precise resistance value ensure optimal battery usage and functionality.
  • Computing and Data Storage: In computing devices and servers, maintaining precise control over power distribution is crucial. The CRCW040210R0FKED could potentially be used in circuit designs for motherboards, solid-state drives (SSDs), and RAM modules to ensure stable operation even under variable temperature conditions.
  • Telecommunications: Given its reliability over a range of temperatures, this component might be considered for use in the manufacture of telecommunications equipment. Its compact size allows for dense PCB layouts in devices such as modems, routers, and RF amplifiers.
  • Industrial Automation: Automation equipment requires components that can withstand harsh industrial environments without degradation of performance. The durability and precision of the CRCW040210R0FKED potentially make it suitable for applications such as sensor interfaces, control systems, and power management modules in automated manufacturing lines.
  • Automotive: While specific automotive standards (e.g., AEC-Q100/101) are not listed, resistors like the CRCW040210R0FKED could theoretically find application in non-critical automotive electronics due to their reliability and performance consistency. Examples could include infotainment systems, interior lighting control, and non-safety-related sensors.

Note that these potential industry applications are illustrative and necessitate comprehensive analysis and testing by engineering teams to ensure compliance with industry standards and specific use case requirements.

About Vishay Dale

Vishay Dale is a leading manufacturer in the field of electronic components, particularly known for its wide range of resistors. Among these, the Thick Film Resistor category, including parts like the CRCW040210R0FKED, represents a significant portion of Vishay’s portfolio. Vishay Dale’s expertise in producing resistors that meet the stringent requirements of many different applications enables them to offer products that are reliable, efficient, and applicable across a broad spectrum of industries. With a focus on precision, durability, and environmental compliance, Vishay Dale caters to the growing demands of modern technology industries, including telecommunications, healthcare, automotive, and consumer electronics. Users of Vishay Dale resistors can expect high-quality components that enhance the performance and reliability of their electronic devices.

Where to Find CRCW040210R0FKED by Vishay Dale

Procuring the CRCW040210R0FKED can be efficiently handled through Findchips.com. This platform provides an up-to-date listing of inventory and pricing from various distributors, ensuring you get the best deal available. Historically, distributors like Quest Components, RS, and DigiKey have stocked this part. However, for current stock levels and pricing, as well as potentially exploring alternative parts, users are encouraged to visit findchips.com. Through the site, you can also find a wide variety of Thick Film Resistors, including other products offered by Vishay Dale or alternative manufacturers, facilitating comparison and selection based on your specific needs.

Compare pricing for CRCW040210R0FKED and other Thick Film Resistors / Resistors at findchips.com