TJA1042T,118 by NXP Semiconductors

Overview of TJA1042T,118 by NXP Semiconductors

The TJA1042T,118 by NXP Semiconductors is a high-speed CAN transceiver designed to interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. It is capable of transmitting and receiving at speeds up to 5Mbps, making it suitable for automotive and industrial applications that require high data rates. The part is packaged in an SOIC-8 package, making it compact and suitable for space-constrained applications. It also features a standby mode, which helps reduce power consumption when not in active use.

Particularly notable is its compliance with the AEC-Q100 standard, indicating its reliability for automotive applications. The TJA1042T,118 also supports a wide operating temperature range from -40 °C to +125 °C, accommodating the demanding environmental conditions often encountered in automotive and industrial settings. Manufactured by NXP Semiconductors, a leader in automotive and secure connection solutions, this component is part of the broader Network Interfaces subcategory within Telecommunication Circuits.

This part has been designed with sustainability in mind, as indicated by its RoHS compliance and the green, plastic package. Additionally, its surface mount design supports modern, automated assembly processes, facilitating efficient manufacturing workflows. Despite its “Not Recommended for New Design” life cycle status, this component remains a viable option due to its operational characteristics, especially in situations where system design constraints limit the choice of components.

Industry Applications for TJA1042T,118

The versatility of the TJA1042T,118 makes it potentially suitable for a variety of industry applications, though its suitability requires careful analysis and verification by engineering and design teams for adherence to industry standards and specific requirements. Here are some conceptual examples of where this part could find utility:

  • Automotive: Given its AEC-Q100 compliance, the TJA1042T,118 could potentially be used in applications such as automotive diagnostics systems, in-vehicle networking, and advanced driver assistance systems (ADAS) where high data rate and reliability are critical. Automotive environmental conditions demand parts with wide operating temperature ranges and robust lifecycle designations, making this transceiver a viable choice.
  • Industrial Automation: The capability to operate at high speeds and the wide temperature range make this part potentially suitable for industrial control systems, machinery communication networks, and other automation technologies where reliability under harsh conditions is essential.
  • Smart Cities: In applications such as traffic management systems and infrastructure monitoring, the TJA1042T,118 could potentially provide the robust, high-speed communication required for interconnected devices and control units across urban environments.
  • Telecommunications: For networking equipment that requires high reliability and data integrity over CAN bus systems, this transceiver might be a potential choice. Its operational characteristics support the needs of devices within telecom infrastructure that demand high-speed data transmission capabilities.

Note that these potential industry applications are only conceptual/illustrative and further detailed analysis is necessary for actual deployment within these settings.

About NXP Semiconductors

NXP Semiconductors is renowned for its innovation in secure connectivity solutions for embedded applications. Within the realm of Network Interfaces and Telecommunication Circuits, NXP stands out for its range of products designed to facilitate reliable and secure communication in a myriad of applications. Products like the TJA1042T,118 exemplify NXP’s commitment to delivering high-quality, industry-compliant solutions, with a particular focus on the automotive market where stringent reliability and operational standards such as AEC-Q100 are paramount. NXP’s portfolio also spans a broad array of components including processors, sensors, and power management circuits, underscoring its comprehensive approach to the needs of modern electronic design.

Where to Find TJA1042T,118 by NXP Semiconductors

For those looking to procure the TJA1042T,118, it is advisable to utilize a reliable component search engine such as findchips.com. This platform allows users to check current stock levels, get updated pricing from a variety of distributors, and compare similar parts. Historically, the part has been available from distributors including Sensible Micro Corporation, Ameya Holding Limited, TME, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell among others. However, for the most current availability and pricing information, prospective buyers are encouraged to search directly on findchips.com. Additionally, given that this part belongs to the Network Interfaces subcategory, the website can be used to find alternate parts that might be offered by NXP Semiconductors or other manufacturers should this specific model not be available or meet the project requirements.

Compare pricing for TJA1042T,118 and other Network Interfaces / Telecommunication Circuits at findchips.com