Overview of B3B-PH-SM4-TB(LF)(SN) by JST Manufacturing
The B3B-PH-SM4-TB(LF)(SN) is a high-quality, RoHS-compliant wire-to-board connector characterized by its 3 positions and a pitch spacing of 2mm, offered by JST (Japan Solderless Terminals). It is designed for surface mounting with a straight orientation, facilitating a secure and reliable connection between wires and a printed circuit board (PCB). Featuring a single row for contact positioning, this PH series connector incorporates a tin-over-copper finish on its male contacts, which are made from a copper alloy, providing durable and efficient conductivity. Its rectangular contact pattern and the use of polyamide for the insulator material enhance its utility across a range of electronic applications.
Key attributes include its small body size — with a breadth of 0.197 inch, depth of 0.26 inch, and length of 0.392 inch — making it suitable for compact PCB designs. The connector supports a maximum operating temperature of 85°C and a minimum of -25°C, catering to environments with varying temperature ranges. With an insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 800VAC V, the B3B-PH-SM4-TB(LF)(SN) ensures safe and stable performance. Moreover, it features a rated current (signal) of 1 A, and its surface mount termination facilitates easier assembly processes.
Industry Applications for B3B-PH-SM4-TB(LF)(SN)
The adaptable design and specifications of the B3B-PH-SM4-TB(LF)(SN) make it potentially suitable for various industry applications. It’s important to note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some possible use cases:
- Consumer Electronics: Potentially used in devices like smartphones, laptops, and wearables, where compact and reliable connections are critical. The connector’s small footprints and durability support the miniaturization trend in consumer electronics.
- Computing and Data Storage: Could be utilized in data centers and computing applications, particularly in server motherboards, where efficient and reliable connections are pivotal. The high insulation resistance and dielectric withstanding voltage of the connector might benefit these applications.
- Industrial Automation: Might find applications in control systems and sensors, where stable connectivity in varying environmental conditions is necessary. The connector’s wide operating temperature range suggests its suitability for harsh industrial environments.
- Telecommunications: Potentially applicable in networking equipment such as routers, switches, and base stations. The connector facilitates reliable data transmission, which is crucial in telecommunications infrastructure.
These potential industry applications of the B3B-PH-SM4-TB(LF)(SN) reflect its broad utility across fields that demand high reliability and precision in electrical connections. However, it emphasizes the importance of thorough validation for each specific use case.
About JST Manufacturing
JST Manufacturing is a globally recognized leader in the design and manufacture of electrical and electronic connectors, including Headers and Edge Type Connectors. The company is known for its innovation and the high quality of its products. JST’s connectors are widely used across various industries, including automotive, consumer electronics, and industrial applications. Among its extensive product line, the B3B-PH-SM4-TB(LF)(SN) stands out as an exemplary part of its PH series, showcasing the company’s commitment to providing versatile and reliable connector solutions. JST’s products are favored for their reliability, efficiency, and ease of assembly, catering to the demanding requirements of modern electronic design and manufacturing.
Where to Find B3B-PH-SM4-TB(LF)(SN) by JST Manufacturing
To source the B3B-PH-SM4-TB(LF)(SN), one of the most efficient approaches is to use findchips.com. This platform allows users to find current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, Interstate Connecting Components, and Future Electronics, among others. However, for the most current availability and pricing information, it’s recommended to search on findchips.com. Here you can also find alternate parts to B3B-PH-SM4-TB(LF)(SN) that might be offered by JST Manufacturing or other manufacturers, by navigating to the Headers and Edge Type Connectors section.