RK73H1JTTD2001F by KOA Speer Electronics Inc

Overview of RK73H1JTTD2001F by KOA Speer Electronics Inc.

The RK73H1JTTD2001F is a high-quality fixed resistor featuring Metal Glaze/Thick Film technology, with a resistance value of 2000 ohms (2k ohms) and a precision tolerance of ±1%. This component is designed for surface mount (SMT) applications and conforms to the 0603 package size, making it compact and suitable for densely packed PCBs. The resistor has a rated power dissipation of 0.1 watts and can operate within a wide temperature range from -55 °C to +155 °C, ensuring reliability and performance under varying environmental conditions. Its 75V working voltage and 100 ppm/°C temperature coefficient make it versatile for various electronic applications. Additionally, the RK73H1JTTD2001F is compliant with ROHS and Reach regulations, indicating it is manufactured without the use of harmful substances. Moreover, its AEC-Q200 reference standard compliance signifies its suitability for automotive applications, underscoring its reliability and quality.

Industry Applications for RK73H1JTTD2001F

The distinctive attributes of the RK73H1JTTD2001F suggest its applicability across multiple industries. While understanding that the exact fitment of this resistor would need validation by engineering and design teams against specific industry standards and application requirements, let’s conceptualize its potential use cases:

  • Automotive: Given the AEC-Q200 compliance, the RK73H1JTTD2001F might potentially be used in automotive electronics such as engine control units, infotainment systems, and safety sensors where precision and long-term reliability are necessary.
  • Consumer Electronics: In consumer electronics like smartphones, tablets, and wearables, this resistor could potentially offer the required precision and compact form factor necessary for the tight integration of electronic components.
  • Industrial Automation: For industrial automation components, such as sensors and control systems, the resistor’s high-temperature resistance and reliability possibly make it a preferable choice.
  • Telecommunications: The RK73H1JTTD2001F could potentially find its use in telecommunications equipment where precise signal conditioning is crucial to maintaining high service integrity and operational reliability.

Note that these conceptual industry applications are illustrative and require specific verification for compliance and suitability in any given application.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a leading manufacturer of electronic components, renowned for its diverse range of resistors, including Metal Glaze/Thick Film Resistors. With a comprehensive portfolio that drives innovation in the electronics industry, KOA Speer has established itself as a key player in providing resistive components that offer high precision, durability, and performance. The RK73H1JTTD2001F is an example of KOA Speer’s commitment to quality and their ability to meet the rigorous demands of various applications, from automotive to consumer electronics and beyond. The company’s focus on technological advancement and reliability, coupled with its adherence to stringent environmental and industry-specific standards, underscores its capabilities and leadership in the resistor marketplace.

Where to Find RK73H1JTTD2001F by KOA Speer Electronics Inc

For those looking to procure the RK73H1JTTD2001F, it is advisable to utilize the resources at findchips.com. This site allows users to research and compare availability from a comprehensive list of distributors globally. Although previously available from distributors such as Direct Components Inc., Component Electronics Inc., Sensible Micro Corporation, NexGen Digital, and others including Mouser Electronics and DigiKey, checking findchips.com will provide you with the most current stock levels and pricing information. The website also hosts a range of Metal Glaze/Thick Film Resistors, offering alternatives to the RK73H1JTTD2001F that might be offered by KOA Speer Electronics Inc or other manufacturers, ensuring you find the best fit for your application requirements.

Compare pricing for RK73H1JTTD2001F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com