MT47H64M16NF-25E:M by Micron Technology Inc

Overview of MT47H64M16NF-25E:M by Micron Technology Inc.

The MT47H64M16NF-25E:M by Micron Technology Inc. is a DDR2 DRAM component, characterized by its 64M x 16bit configuration, which equates to a total memory density of 1,073,741,824 bits. This specific model operates with a maximum clock frequency of 400 MHz and supports multi-bank page burst access mode, improving its data handling efficiency. It is designed in a compact plastic/epoxy rectangular thin profile fine pitch ball grid array (BGA) package, measuring 8 x 12.5 mm with 84 terminals, making it suitable for space-constrained applications. This memory module operates within a temperature range of 0 to 85°C, ensuring reliability across various environmental conditions.

This DRAM’s quick access time of 0.4 ns and its capabilities for synchronous operating mode highlight its efficiency in processing data rapidly. The part also features self-refresh functionality, adding to its reliability in applications with intermittent power availability. It’s designed to operate at a nominal supply voltage of 1.8 V, with a tolerance range from 1.7 V to 1.9 V, optimizing power consumption for energy-sensitive projects.

The MT47H64M16NF-25E:M is also RoHS compliant, meeting stringent environmental standards by avoiding the use of hazardous substances in its manufacture. This adherence, coupled with its Pb-free construction and REACH compliance, ensures its suitability for worldwide distribution and application across industries focusing on modern, environmentally-friendly electronic solutions.

Industry Applications for MT47H64M16NF-25E:M

This DRAM module’s combination of high-density memory, quick access, and low power consumption makes it incredibly versatile across various fields. While the potential industry applications listed here are conceptual, engineering, and design teams should analyze and verify compliance with industry standards and specific application requirements.

  • Computing and Data Storage: In servers and high-performance computing applications, the MT47H64M16NF-25E:M potentially enables efficient data processing and storage, where its high clock speed and burst length options improve throughput.
  • Consumer Electronics: Its compact size and energy efficiency may suit it for use in portable devices such as tablets and laptops, where power conservation and space are crucial.
  • Telecommunications: Network routers and switches might utilize this DRAM to manage large volumes of data and maintain high-speed data transmission, leveraging its quick access time and large memory density.
  • Industrial Automation: For PLCs and industrial PC applications, the MT47H64M16NF-25E:M could potentially provide a reliable memory solution, benefiting from its wide operating temperature range and robust design.
  • Audio and Video Systems: In audio and video editing equipment, this DRAM’s capabilities to handle multi-bank page bursts can significantly enhance the processing speed and performance of high-resolution media files.

Note that these potential industry applications are only illustrative and require thorough vetting by professionals for adherence to specific standards and performance needs.

About Micron Technology Inc.

Micron Technology Inc. is a leader in the semiconductor industry, specializing in memory and storage solutions that include a wide range of DRAMs, NAND, NOR Flash, and more. The company is recognized for its innovation in memory technologies that power everything from the internet of things to the most powerful data centers.

The MT47H64M16NF-25E:M is amongst Micron’s offerings in the DRAM category, showcasing the manufacturer’s commitment to providing high-performance memory solutions. Micron’s DRAMs are designed for a variety of applications, addressing the needs for both high-speed operation and power efficiency in electronics across all sectors. Their broad portfolio indicates their capability to support the evolving and diverse requirements of the electronics industry.

Where to Find MT47H64M16NF-25E:M by Micron Technology Inc

For those interested in purchasing MT47H64M16NF-25E:M or researching similar DRAMs for their projects, findchips.com offers a comprehensive platform to compare current stock levels and pricing from a variety of distributors. It’s recommended to visit the platform directly to get the most recent availability and pricing information.

The part has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, Greenchips, Direct Components, Inc., and Avnet Asia, among others. Availability and pricing may vary, so using a platform like findchips.com ensures you find the best option for your procurement needs.

Compare pricing for MT47H64M16NF-25E:M and other DRAMs / Memory at findchips.com