Overview of BLM21AG102SN1D by Murata Manufacturing Co Ltd.
The BLM21AG102SN1D, designed and manufactured by Murata Manufacturing Co Ltd., is a Ferrite Bead with a 1 Kohm impedance and a DC current rating of 600mA. This part features a compact 0805 (2012 Metric) package, making it suitable for surface mount technology (SMT) applications. It is designed to function as a single line (1LN) filter, with an impedance tolerance of ± 25%, highlighting its utility in various filtering applications where a specific impedance value is critical for performance. Furthermore, this component is RoHS compliant, reflecting adherence to environmental standards regarding the restriction of hazardous substances.
This ferrite bead operates effectively within a temperature range of -55 °C to +125 °C, ensuring reliability across a wide range of operational environments. Its DC resistance is specified at a maximum of 0.28 Ω, indicating minimal resistance impact on the circuit it is intended to protect or enhance. The BLM21AG102SN1D is categorized under Data Line Filters, a type of filter designed to suppress unwanted interference in data lines, thereby enhancing signal integrity and preventing data corruption. This specific model boasts a monolithic type construction, contributing to its robustness and performance stability.
Regarding availability, the part has a factory lead time of 19 weeks and 1 day as of the current writing. This information is crucial for procurement planning, particularly for large-volume needs or production scheduling.
Industry Applications for BLM21AG102SN1D
The BLM21AG102SN1D could potentially serve in a wide array of industry applications. Its specifications indicate it is particularly suited for scenarios requiring precise impedance control and high reliability. Below are examples of industry sectors that might benefit from integrating this ferrite bead into their components or systems, though it’s important to remember these potential applications are conceptual and should be validated by engineering teams:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops may use ferrite beads like the BLM21AG102SN1D to mitigate electromagnetic interference (EMI) in data lines, possibly improving device performance and reliability.
- Industrial Automation: This sector’s demand for stable and secure data communication might find the impedance and temperature rating characteristics of the BLM21AG102SN1D highly beneficial, especially in sensor networks and control systems where data integrity is paramount.
- Telecommunications: Given its function as a data line filter, the BLM21AG102SN1D might be valuable in telecommunications equipment. It could help in reducing noise in signal lines, potentially enhancing signal clarity and reducing error rates in communication systems.
- Computing and Data Storage: Servers and storage devices could possibly utilize this part to minimize noise on power and data lines, which might contribute to improved stability and performance of computing resources.
- Electronic Manufacturing: During the design and manufacture of printed circuit boards (PCBs) and electronic assemblies, this ferrite bead could potentially be used to address specific EMI challenges, potentially resulting in more robust and reliable end products.
Note: The suggestions for potential industry applications are based on the part’s attributes and are intended for conceptual consideration only. Comprehensive analysis and verification by professional engineering and design teams are required to ensure compliance with relevant standards and specific application needs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, offering a wide range of products that include capacitors, inductors, and Data Line Filters among others. Within the realm of filters, Murata’s extensive expertise is evident in the development of innovative solutions like the BLM21AG102SN1D. Murata is known for its commitment to quality, reliability, and technological advancement, making it a trusted supplier for industries such as healthcare, telecommunications, consumer electronics, and automotive, to name a few. The company consistently pushes the boundaries of what’s possible in electronic component technology, ensuring its products, including various data line filters, meet the evolving needs of a wide range of applications.
Where to Find BLM21AG102SN1D by Murata Manufacturing Co Ltd
To source the BLM21AG102SN1D or explore alternatives for your application, start your search at findchips.com. Here you can find current stock levels, pricing information, and detailed specifications. This platform facilitates comparison and procurement from a wide range of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and Mouser Electronics, among others. However, for the most current availability and best pricing options, it’s recommended to use findchips.com. This site also gives access to a variety of other Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the right component for your needs.