NFM21PC474R1C3D by Murata Manufacturing Co Ltd

Overview of NFM21PC474R1C3D by Murata Manufacturing Co Ltd.

The NFM21PC474R1C3D is characterized as a Feed Through Capacitor with a single functional capability. Its key specifications include a capacitance of 0.47μF, a voltage rating of 16V, and a current rating of 2A, encapsulated within an EIA standard package size 0805, and featuring a 3-pin configuration. This surface mount device (SMD) capacitive component is designed with a capacitor case style of 0805 [2012 Metric], a common footprint in electronics, facilitating easy integration into various circuit designs. It exhibits a capacitance tolerance of ±20% and offers a maximum direct current (DC) resistance of 0.03 Ohm.

Significantly, the part is both Pb-free (lead-free) and RoHS (Restriction of Hazardous Substances) compliant, ensuring its suitability for use in environments or applications requiring adherence to these environmental standards. Furthermore, it is classified under the Reach Compliance Code as compliant, indicating its safety for use in the European Union. The ECCN (Export Control Classification Number) is EAR99, and it has a Harmonized Tariff Schedule (HTS) code of 8504.50.80.00. The part belongs to Murata Manufacturing Co., Ltd.’s product line as an active component and features a factory lead time of 10 weeks as of the current writing.

This component’s additional feature includes its classification as a “C-TYPE CIRCUIT”, which hints at its design catering specifically to filtering applications, particularly in managing electromagnetic interference (EMI) and ensuring signal integrity in power lines and data lines. The functional breadth of the NFM21PC474R1C3D is further expanded by its robust operating temperature range from -55 °C to +125 °C, a height of 0.85 mm, length of 2 mm, and width of 1.25 mm; coupled with an insulation resistance minimum of 1000 MΩ, showcasing its reliability and performance stability across a wide range of environmental conditions.

Industry Applications for NFM21PC474R1C3D

Given the NFM21PC474R1C3D’s specifications and features, several industries could potentially benefit from its integration into their electronic systems. Notably, the following industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements:

  • Telecommunications: Devices within this sector might utilize such capacitors for EMI suppression in data lines ensuring clear signal transmission and integrity, especially in high-speed communication equipment.
  • Consumer Electronics: In spaces like smartphones, tablets, and laptops, where managing signal integrity within compact spaces is critical, the NFM21PC474R1C3D could potentially serve as an effective solution for filtering unwanted noise from data lines.
  • Industrial Automation: Given the operational temperature range and stability, this capacitor might be used in industrial control systems for reliable performance in harsh conditions, ensuring the uninterrupted operation of machinery and equipment.
  • Computing and Data Storage: Data centers and storage systems require consistent data integrity and protection against EMI for optimum performance. The NFM21PC474R1C3D might be beneficial in these scenarios for its filtering capabilities.
  • Electronic Manufacturing: On electronic assembly lines and in test equipment, the component’s ability to provide stable electrical parameters could potentially make it an ideal choice for enhancing product reliability and quality control measures.

It’s important to note that the conceptual listings above are purely illustrative and that the integration of NFM21PC474R1C3D into specific applications requires a thorough validation process to ensure compliance with the necessary regulatory standards and performance expectations.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a globally recognized leader in the design and manufacture of electronic components, specifically renowned for its advancements in the realm of Data Line Filters and filters at large. Their product portfolio is extensive, with an emphasis on innovative solutions that meet the complex demands of modern electronic systems. The NFM21PC474R1C3D is just one example of Murata’s commitment to quality, reliability, and technological progression, showcasing their strength in producing components that ensure electromagnetic compatibility (EMC) and signal integrity across a multitude of applications. The company manufactures a variety of similar parts, consistently adhering to rigorous industry standards and contributing to the advancement of electronic component technology.

Where to Find NFM21PC474R1C3D by Murata Manufacturing Co Ltd

To procure the NFM21PC474R1C3D, interested parties should consider visiting findchips.com for the most current stock levels and pricing. Findchips.com enables users to compare availability and prices from various distributors in real-time. While this capacitor has historically been available from distributors such as Avnet Abacus, Chip 1 Exchange, Sensible Micro Corporation, and DigiKey, among others, inventory can fluctuate. Therefore, checking Findchips for the latest information is advisable. Additionally, for those looking into alternatives or similar parts offered by Murata Manufacturing or other manufacturers, the Data Line Filters category on Findchips can provide an extensive overview of available options.

Compare pricing for NFM21PC474R1C3D and other Data Line Filters / Filters at findchips.com