LMK325BJ107MM-T by TAIYO YUDEN

Overview of LMK325BJ107MM-T by TAIYO YUDEN

The LMK325BJ107MM-T by TAIYO YUDEN is a Ceramic Capacitor characterized by its significant capacitance value of 100 µF and a rated DC voltage of 10V. This general-purpose capacitor falls within the Multilayer Ceramic Capacitor (MLCC) category, utilizing an X5R dielectric characteristic, which indicates a temperature stability suitable for a wide range of applications. The capacitor is housed in a 1210 package (3.2mm by 2.5mm) and is designed for surface mount technology (SMT), making it a versatile choice for electronic circuits.

This component is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), ensuring its suitability for use in regions with strict environmental regulations. The temperature range of this capacitor spans from -55°C to +85°C, offering reliable performance across a broad spectrum of operating conditions. The LMK325BJ107MM-T is particularly noted for its compliance with PB-free and RoHS standards, featuring a matte tin over nickel terminal finish. The factory lead time for this component is currently estimated at 46 weeks, as of the current writing, indicating the planning required for procurement in production schedules.

Industry Applications for LMK325BJ107MM-T

    Note: The potential industry applications listed here are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: The LMK325BJ107MM-T might potentially be used in various consumer electronics such as smartphones, tablets, and laptops. The wide operating temperature range and high capacitance value could be particularly beneficial for power supply circuits within these devices to ensure stable operation under varying environmental conditions.
  • Industrial Automation: In industrial automation systems, reliable power management is crucial. This capacitor could potentially offer the necessary stability for control circuits in automated manufacturing equipment, where precise control and reliability are paramount.
  • Computing and Data Storage: The high capacitance and compact size of the LMK325BJ107MM-T could be advantageous in servers and data storage systems, providing power supply filtering to maintain data integrity and system stability during fluctuations in power demand.
  • Telecommunications: In telecommunications equipment, such as base stations and network routers, the X5R temperature characteristic of this capacitor potentially offers the reliability required to maintain service continuity across a range of environmental conditions, ensuring uninterrupted communication services.
  • Environmental Monitoring Systems: Devices used for environmental monitoring often operate in remote locations under varying temperatures. The robust operational temperature range of the LMK325BJ107MM-T suggests its suitability for use in these applications, where consistent performance is needed despite the external conditions.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer in the electronic components industry, particularly known for its advancements in the field of capacitors. Within the vast category of capacitors, their portfolio of Ceramic Capacitors stands out for its variety and technological sophistication. The LMK325BJ107MM-T is an example of TAIYO YUDEN’s commitment to high-quality, reliable, and industry-leading electronic components. TAIYO YUDEN continues to innovate in the development of MLCCs and other electronic components, addressing the needs of modern electronic devices by providing capacitors with high capacitance values, small form factors, and stable electrical characteristics under various conditions.

Where to Find LMK325BJ107MM-T by TAIYO YUDEN

For those looking to procure the LMK325BJ107MM-T, our site findchips.com offers comprehensive information on current stock levels, pricing, and available distributors. To explore alternate parts to the LMK325BJ107MM-T that might be offered by TAIYO YUDEN or other manufacturers, utilize the link provided to browse our Ceramic Capacitors category. Historically, the part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics, though availability may vary. We recommend visiting findchips.com to get the latest information on stock availability and competitive pricing.

Compare pricing for LMK325BJ107MM-T and other Ceramic Capacitors at findchips.com