Overview of UMK107B7474KA-TR by TAIYO YUDEN
The UMK107B7474KA-TR by TAIYO YUDEN is a high-performance ceramic chip capacitor designed for a wide range of applications. It features a capacitance of 0.47 µF, with a rated voltage of 50V and a tolerance of ±10%, making it suitable for general-purpose applications. The capacitor operates within a temperature range of -55ºC to +125ºC, and it has an X7R temperature coefficient, which ensures stability over its specified temperature range.
This component is a multilayer ceramic capacitor (MLCC) in the compact 0603 package size (1.6mm x 0.8mm x 0.8mm), suitable for surface mount technology (SMT) assembly. The UMK107B7474KA-TR is manufactured with high-quality dielectric material and has a rectangular package shape. It is RoHS compliant and lead-free, ensuring it meets current environmental and safety standards for electronic components. The part is also REACH compliant and has an ECCN Code of EAR99, making it suitable for a wide range of international markets.
With its X7R dielectric material, the capacitor provides stable electrical characteristics over the temperature range and experiences minimal capacitance change due to voltage and temperature. Its small size and reliability make it an ideal choice for space-constrained applications requiring stable capacitance values.
Industry Applications for UMK107B7474KA-TR
The UMK107B7474KA-TR has a broad range of potential industry applications, benefiting from its stable performance, small size, and general-purpose nature. The following industries could potentially leverage this component in their designs, although these applications are conceptual and require further validation by engineering teams:
- Consumer Electronics: Due to its stability and compact size, this capacitor might potentially be used in various consumer electronics such as smartphones, tablets, and wearables, where space is at a premium and reliability is crucial.
- Computing and Data Storage: In computing applications, including servers, SSDs, and networking equipment, the stability and reliability of components like the UMK107B7474KA-TR might potentially support performance and longevity.
- Industrial Automation: In industrial automation systems, the component could potentially find use in control circuits, power supply modules, and sensors, where stable and reliable capacitive values are critical under variable environmental conditions.
- Telecommunications: The UMK107B7474KA-TR could potentially be included in telecom equipment such as base stations, routers, and switches, where components require stability over a range of operating temperatures.
- Electronic Manufacturing: As a general-purpose capacitor, it possibly supports a range of manufacturing equipment and test/measurement devices, offering stability and reliability in various electronic circuits.
Note: These potential industry applications are illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a leading manufacturer of electronic components, known for its innovative approach to developing high-quality Ceramic Capacitors, among other products. With a focus on research and development, TAIYO YUDEN strives to provide advanced electronic components that meet the evolving needs of the technology sector. The UMK107B7474KA-TR is just one example of the company’s commitment to excellence in electronic parts manufacturing. TAIYO YUDEN offers a wide range of capacitors, including ceramic capacitors, that are designed to provide reliable performance in various applications, from consumer electronics to industrial systems.
Where to Find UMK107B7474KA-TR by TAIYO YUDEN
To purchase the UMK107B7474KA-TR by TAIYO YUDEN or to explore similar parts, findchips.com offers a comprehensive search and comparison tool. Within the Ceramic Capacitors category, users can find alternate parts offered by TAIYO YUDEN or other manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, LCSC, Sensible Micro Corporation, and Ameya Holding Limited. However, it is crucial to check findchips.com for the most current stock levels and pricing information.