Overview of UMK325BJ106MM-T by TAIYO YUDEN
The UMK325BJ106MM-T by TAIYO YUDEN is a ceramic capacitor that features a capacitance of 10µF and a rated DC voltage of 50V. This component falls into the dielectric characteristic category of X5R, indicating its suitability for applications requiring a stable capacitance across a temperature range from -55ºC to +85ºC. The UMK325BJ106MM-T comes in a 1210 [3225 Metric] case/package, making it a compact solution for surface-mounted technology (SMT) applications. Its dimensions are 3.2mm in length, 2.5mm in width, and 2.5mm in height, with the package being chip-style, suitable for general-purpose applications. This part is RoHS compliant, ensuring it meets the regulatory requirements for restriction of hazardous substances in electrical and electronic equipment. The capacitance tolerance of ±20% allows for flexibility in its application across various circuits.
Industry Applications for UMK325BJ106MM-T
The UMK325BJ106MM-T’s characteristics make it potentially suitable for a variety of industries. While the specific industry applications should always be verified by engineering and design teams for adherence to industry standards and specific application requirements, some potential uses could include:
- Consumer Electronics: This capacitor might be used in portable electronic devices such as smartphones, tablets, and laptops where stable capacitor performance over a range of operating temperatures is essential. The compact size facilitates its use in space-constrained designs.
- Industrial Automation: In industrial automation systems, reliable capacitors are needed for control circuits and power management applications. The UMK325BJ106MM-T’s robustness across temperature variations could make it a candidate for these environments.
- Telecommunications: The telecommunications industry requires components that offer stability and reliability. This capacitor might find application in communication equipment where temperature fluctuations are a concern, such as outdoor base stations and networking equipment.
- Consumer Audio and Video Systems: High-quality audio/visual equipment often requires capacitors that can contribute to noise suppression and signal stability. Given its general-purpose designation, the UMK325BJ106MM-T might be considered for these applications.
- Computing and Data Storage: Systems that require stable power supply circuits for data integrity and computing performance might benefit from the use of components like the UMK325BJ106MM-T.
Note that these potential industry applications are conceptual and require detailed analysis by the respective design teams.
About TAIYO YUDEN
TAIYO YUDEN is a leading manufacturer in the electronic components industry, particularly known for its expertise in Ceramic Capacitors and Capacitors in general. The company has established itself as a provider of high-quality, reliable components across a wide range of products, including the UMK325BJ106MM-T. TAIYO YUDEN’s capacitors are highly regarded for their performance in demanding applications, leveraging the company’s advanced materials science and manufacturing technologies. Their lineup includes a vast array of capacitor types, sizes, and specifications to meet the diverse needs of electronic manufacturers across the globe.
Where to Find UMK325BJ106MM-T by TAIYO YUDEN
Procuring the UMK325BJ106MM-T can be seamlessly done through findchips.com. This website provides comprehensive details on stock availability, pricing, and offers from various distributors. Historical availability has included respected distributors such as New Advantage Corporation, Master Electronics, LCSC, and Mouser Electronics. However, to get current stock levels and pricing, it is recommended to perform a search directly on findchips.com. Additionally, for different project requirements or to explore alternative parts offered by TAIYO YUDEN or other manufacturers, using the Ceramic Capacitors search on findchips.com can be extremely helpful.