Overview of 1-406541-1 by TE Connectivity
The 1-406541-1 by TE Connectivity is a Cat5 RJ45 modular jack, featuring an 8 position, single port configuration. Engineered for reliable network connectivity, this modular connector falls under the category of Telecom and Datacom Connectors, designed to fit a variety of communication and networking requirements. Incorporating an RJ45 jack, it provides an essential interface for networking applications, supporting the Ethernet-related Cat5 standard which ensures compatibility with a wide range of network infrastructures.
Constructed with a robust through-hole mount design, this connector offers a durable solution for printed circuit board (PCB) applications, promoting stable and secure connections. It is accompanied by several standout features including an EMI shielded body, which reduces electromagnetic interference, thereby maintaining signal integrity in noisy environments. Furthermore, the part is characterized by an 8P8C (eight positions and eight contacts) configuration, permitting its use with standard Ethernet cables.
Key specifications highlight the component’s dimensions, offering a compact body size with a breadth and depth of 0.525 inch, and a length of 0.64 inch, which is ideal for space-constrained applications. Additionally, the connector boasts a matte tin termination finish over a nickel barrier, providing good solderability and corrosion resistance. This, paired with its black polyethylene insulator material and a 750-cycle durability rating, demonstrates its reliability and longevity in field applications. Notably, the component is RoHS compliant, ensuring it meets modern environmental and safety standards.
Industry Applications for 1-406541-1
Given the versatile characteristics of the 1-406541-1 modular jack, it potentially fits into various industry applications while requiring engineering and design teams to verify their adherence to industry standards and specific requirements. Here are a few conceptual examples of its possible use:
- Computing and Data Storage: This connector might be incorporated into servers, routers, switches, and storage devices to ensure reliable network connectivity, owing to its compatibility with Cat5 standards and robust design suitable for high-speed data transmission environments.
- Telecommunications: It could potentially serve as an interface in telecommunications equipment, including modems and gateways, benefitting from its shielded design to minimize EMI in densely packed telecom racks.
- Consumer Electronics: Devices requiring stable internet connections, such as smart TVs, gaming consoles, and set-top boxes, could possibly utilize this modular jack, taking advantage of its straightforward PCB integration and signal integrity features.
- Industrial Automation: Within this sector, the RJ45 connector might find applications in industrial controllers, interface modules, and other equipment requiring networked communication, benefiting from its operating temperature range and mechanical durability.
Note that these potential industry applications are conceptual and illustrative. Engineering and design verification is essential for compliance with specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, including Telecom and Datacom Connectors. With the 1-406541-1 as an example of their product lineup, TE Connectivity demonstrates its commitment to providing high-quality, reliable connectivity solutions across a wide range of industries. The company leverages advanced technology and engineering expertise to offer a vast array of products that meet stringent performance and reliability requirements. TE Connectivity’s portfolio not only focuses on the present needs of the electronic and communication sectors but also anticipates future trends, ensuring their products remain at the forefront of the connectivity solution market.
Where to Find 1-406541-1 by TE Connectivity
To research and purchase the 1-406541-1 modular jack by TE Connectivity, findchips.com provides a comprehensive platform where you can compare prices and check current stock levels from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Bürklin Elektronik, and Avnet Asia, among others. However, stock levels and pricing are subject to change, which makes it vital to use FindChips to get the most up-to-date information. Besides sourcing 1-406541-1, the platform also facilitates exploration of alternate Telecom and Datacom Connectors that might be offered by TE Connectivity or other leading manufacturers, ensuring you find the right part to suit your application requirements.