5556416-1 by TE Connectivity

Overview of 5556416-1 by TE Connectivity

The 5556416-1 is a modular connector, specifically an RJ45 jack with an 8P8C configuration, designed for CAT3 applications. This connector, manufactured by TE Connectivity, stands out for its top entry design and is equipped with a split board lock for stable board mounting. The body of the connector is made from durable polyester (PBT) and measures 0.655 inches in breadth, 0.65 inches in depth, and 0.625 inches in length. This characteristic black insulator gadget offers a straightforward yet reliable connection solution. It supports an operating temperature range from -40°C to 85°C and has a durability rating of 500 cycles, emphasizing its resilience in varied operational environments.

The connector’s matte tin (Sn) finish with a nickel (Ni) barrier ensures reliable termination, while its solder termination type underlines ease of installation. Important electrical characteristics include an insulation resistance of 500 million ohms and a rated current (signal) of 1.5 A. The 5556416-1 is also noted for its compliance with RoHS, demonstrating TE Connectivity’s commitment to environmentally friendly manufacturing practices. Its presence in active part life cycle status ensures its availability and support for contemporary projects and applications.

Industry Applications for 5556416-1

The versatility of the 5556416-1 makes it potentially suitable for a wide range of industry applications. However, it’s important to note that these potential applications are conceptual and should be thoroughly analyzed and verified by engineering and design teams for industry standards compliance and specific application requirements.

  • Telecommunications: Given its design and specifications, such as the standard RJ45 interface and CAT3 rating, this connector could fit into infrastructure equipment, including switches, routers, and modems that form the backbone of wired communication networks.
  • Computing and Data Storage: In the realm of computer networking, servers, and data storage systems might utilize the 5556416-1 for network interfaces, ensuring stable and reliable connections for data transmission within data centers.
  • Consumer Electronics: The connector could potentially be employed in home networking equipment like residential gateways, network-attached storage (NAS) devices, and smart home hubs that require reliable wired connectivity to function efficiently.
  • Industrial Automation: Connectivity being a cornerstone of modern industrial setups, the 5556416-1 might find itself a place within control systems, sensors, and actuators, facilitating communication in automated manufacturing processes.
  • Electronic Manufacturing: On a broader scale, this part could serve in the manufacturing of the above-discussed devices and systems, where manufacturers seek components that offer reliability and compliance with environmental standards.

It’s crucial to emphasize that these illustrative industry applications of the 5556416-1 require in-depth evaluation by specialists for appropriate integration.

About TE Connectivity

TE Connectivity is a powerhouse in the realm of electrical and electronic connectivity solutions, with a broad portfolio that spans various domains, including automotive, industrial, networking, and consumer electronics. In the specific context of Telecom and Datacom Connectors, TE Connectivity stands out for its wide range of products that cater to numerous telecommunications and data communications requirements. The company’s products, including the 5556416-1 among others, are designed keeping in mind not just the immediate technical specifications but the long-term reliability and environmental compliance, as illustrated by the RoHS and Pb-free directives.

TE Connectivity’s commitment to innovation is evident in its continuous efforts to refine and evolve its connector technologies, ensuring they meet the current and future demands of the telecommunications and data communications industries.

Where to Find 5556416-1 by TE Connectivity

To acquire the 5556416-1 modular connector by TE Connectivity, potential buyers should utilize specialized electronic component search engines like findchips.com. This platform offers the advantage of aggregating data from various distributors, allowing users to compare current stock levels and pricing in real time. For those interested in alternative options within the Telecom and Datacom Connectors category, findchips.com provides a comprehensive search capability that can reveal comparable parts from TE Connectivity and other manufacturers.

Historically, the 5556416-1 has been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, and Component Electronics, Inc. However, stock levels and availability can fluctuate, underscoring the need for consulting findchips.com for the most current information.

Compare pricing for 5556416-1 and other Telecom and Datacom Connectors / Connectors at findchips.com