XC3S200AN-4FTG256C by AMD

Overview of XC3S200AN-4FTG256C by AMD

The XC3S200AN-4FTG256C is a high-performance Field Programmable Gate Array (FPGA) from AMD, featuring 448 Configurable Logic Blocks (CLBs), 200,000 gates, and a maximum clock frequency of 667 MHz. This component is manufactured using a 90nm CMOS technology, operating at a nominal supply voltage of 1.2V. The device is packaged in a fine-pitch Ball Grid Array (FTBGA) with 256 terminals and comes in trays for handling and shipping. Recognized under RoHS (Restriction of Hazardous Substances) codes, the XC3S200AN-4FTG256C meets environmental compliance for global use.

The robust architecture of the Spartan-3AN family, to which this FPGA belongs, is designed to deliver superior performance for high-speed logic operations. With a combinational delay of a CLB reaching maximums of 0.71 ns, it offers rapid processing capabilities for complex logical functions. The device also boasts an impressive number of I/Os, with 195 inputs and 160 outputs, facilitating interfacing with a wide range of peripherals and other ICs.

It’s vital to note that the XC3S200AN-4FTG256C is marked as an “End of Life” product, indicating that its production might be limited or discontinued, although it remains an essential component for many existing designs and applications. The part maintains compliance with the latest environmental standards, including REACH, and is designed for surface mount technology, allowing for streamlined assembly processes. The device operates within a temperature range of up to 85°C, making it suitable for various industrial environments.

Industry Applications for XC3S200AN-4FTG256C

The versatility of FPGAs allows them to be used across a wide range of industries. The XC3S200AN-4FTG256C, with its specific features and attributes, could potentially be utilized in the following sectors:

  • Industrial Automation: Its ability to perform complex logic operations at high speeds makes it suitable for control systems, machinery, and process automation where rapid data processing and decision-making are essential. The high number of I/Os can facilitate interfacing with various sensors and actuators.
  • Telecommunications: Given its high clock frequency and processing capabilities, this FPGA could potentially be used in networking equipment, such as routers and switches, to manage data traffic efficiently and support high-speed communication protocols.
  • Consumer Electronics: The XC3S200AN-4FTG256C might find applications in smart home devices, gaming consoles, or multimedia systems, offering the necessary processing power for interactive applications, audio/video processing, and connectivity solutions.
  • Computing and Data Storage: This FPGA could potentially be utilized in data centers for managing data flow, supporting complex algorithms for storage optimization, data encryption, or for accelerating specific processes within servers to enhance overall system performance.

Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About AMD

Advanced Micro Devices, Inc. (AMD) is a leading global semiconductor company that specializes in developing high-performance computing and visualization products, including microprocessors and graphic processing units (GPUs) as well as Field Programmable Gate Arrays (FPGAs). In the realm of programmable logic, AMD, through its acquisition of Xilinx, has solidified its position as a key player offering a broad spectrum of FPGA solutions that cater to a wide array of applications from consumer electronics to industrial and high-performance computing environments.

The XC3S200AN-4FTG256C is a testament to AMD’s commitment to providing advanced and flexible programmable logic solutions that meet the demanding requirements of modern electronic designs. By leveraging their expertise in integration and miniaturization, AMD offers FPGA solutions that aid designers in creating versatile, high-performance products across multiple industries.

Where to Find XC3S200AN-4FTG256C by AMD

For those looking into procuring the XC3S200AN-4FTG256C FPGA, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. It is crucial to refer to findchips.com to get the latest availability and pricing information.

Furthermore, findchips.com can be a valuable resource for finding alternate Field Programmable Gate Arrays that might be offered by AMD or other manufacturers, providing designers with options to compare and select the best part for their needs.

Compare pricing for XC3S200AN-4FTG256C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com