Overview of B2B-PH-SM4-TBT(LF)(SN) by JST Manufacturing
The JST Manufacturing B2B-PH-SM4-TBT(LF)(SN) is a board connector characterized by its 2 contact(s), single row, male, straight, surface mount terminal features. It belongs to the PH Series and offers a pitch size of 2 mm, making it a 2 position SMT single row top entry, and is fully shrouded. This product finds its classification within the electronic parts subcategory of Headers and Edge Type Connectors.
Noteworthy attributes of this component include its compliance with RoHS and REACH, distinguishing it as environmentally conscious. It is currently marked as active for its product lifecycle indicating general availability. With an ECCN code of “EAR99” and an HTS code of “8536.69.40.40,” it is designed for general-purpose applications and supports multiple mating parts. The connector’s termination type is surface mount, and it employs a low-profile design, enhancing its suitability for compact spaces. Furthermore, it’s crafted from a copper alloy with a tin copper finish for termination, ensuring durability and reliable electrical conductivity. Additional specifications like a UL Flammability Code of 94V-0 clarify its safety standards for integration into various applications.
Industry Applications for B2B-PH-SM4-TBT(LF)(SN)
The B2B-PH-SM4-TBT(LF)(SN) by JST Manufacturing, given its compact size, surface mount compatibility, and precise 2 mm pitch, might find utility in a range of industrial applications. However, these uses are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Some potential applications include:
- Consumer Electronics: Devices requiring compact and reliable connection solutions like smartphones, tablets, and wearables might potentially leverage this part for internal PCB connections. Its low profile and 2 mm pitch could provide the compactness necessary for these applications.
- Computing and Data Storage: Given its RoHS and REACH compliance, servers, and storage devices requiring environmentally sustainable and safe components might utilize this connector for internal connections, possibly between different boards or modules.
- Industrial Automation: The part’s robust design and integration flexibility could potentially simplify the manufacturing process of sensors, controllers, and actuators often implemented in automated environments, where space conservation and reliable connections are critical.
- Smart Cities: Infrastructure devices such as smart meters and IoT sensors that require dependable, small footprint connectors could find this part relevant. Its durability and environmental compliance are compatible with the demands of smart city technology applications.
- Healthcare: Portable medical imaging or monitoring devices that demand compact, high-quality connections for safety and reliability might benefit from this component. The rigid specifications, including the UL Flammability Code, ensure it meets critical healthcare standards.
Note: These industry applications represent possible usage scenarios and are not definitive. Similar parts might be utilized in various capacities across these fields, highlighting the importance of validation for every specific application.
About JST Manufacturing
JST Manufacturing is recognized for its broad range of connectors, including a substantial lineup of Headers and Edge Type Connectors. The company’s expertise extends to designing and producing high-quality connectors for various applications, from consumer electronics to industrial systems. The B2B-PH-SM4-TBT(LF)(SN) is one example of JST’s commitment to innovation and reliability in the connector industry. JST Manufacturing upholds rigorous standards for their products, ensuring they meet global environmental and safety regulations, such as RoHS and REACH compliance. Their connectors are designed to offer versatility, durability, and performance for a broad spectrum of electronic applications.
Where to Find B2B-PH-SM4-TBT(LF)(SN) by JST Manufacturing
When looking to procure the B2B-PH-SM4-TBT(LF)(SN), it’s crucial to consider platforms offering up-to-date inventory information and competitive pricing. Findchips.com is one such resource where you can research and compare pricing for B2B-PH-SM4-TBT(LF)(SN) and other Headers and Edge Type Connectors connectors. Historical suppliers of this component have included New Advantage Corporation, LCSC, Interstate Connecting Components, Quest Components, Bristol Electronics, Heilind Electronics, and Future Electronics. However, for current stock levels and the most competitive pricing, visiting Findchips.com will provide the most accurate and timely information.