HCPL-0631-500E by Broadcom Limited

Overview of HCPL-0631-500E by Broadcom Limited

The HCPL-0631-500E, manufactured by Broadcom Limited, is a Logic IC Output Optocoupler that belongs to the electronic parts subcategory of Optocoupler within the broader category of Optoelectronics. This component is designed to provide a high degree of electrical isolation (3750V) between input and output, making it an essential part for applications requiring reliable signal transmission without direct electrical connection.

With two channels, it supports a data rate of 10Mbps and is housed in an SOIC-8 package, striking a balance between compactness and ease of handling in manufacturing processes. The HCPL-0631-500E is RoHS compliant, ensuring it meets global environmental standards and restrictions on hazardous substances. Additional features include TTL compatibility and UL recognition, making it a versatile choice for a wide range of applications. Given its configuration, it can operate over a temperature range from -40°C to +85°C and has a maximum forward current of 0.015 A. The device is specified for a supply voltage from 4.5 V to 5 V, optimally designed for digital applications requiring low power consumption and high reliability.”

Industry Applications for HCPL-0631-500E

The HCPL-0631-500E’s capabilities and specifications render it potentially suitable for a variety of industry applications. The following are illustrative examples of where this component could be utilized, though note that actual application would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project requirements:

  • Industrial Automation: In industrial settings, the HCPL-0631-500E might be used for signal isolation in programmable logic controllers (PLCs) or in the interfaces of industrial process controls, where robustness and reliability are critically important.
  • Telecommunications: Given its high data rate and isolation capabilities, this optocoupler could potentially be utilized in telecom equipment for data transmission with increased electrical isolation to protect sensitive components.
  • Consumer Electronics: Devices such as home entertainment systems and multimedia devices, which require data transmission between circuits without interference, could possibly benefit from incorporating the HCPL-0631-500E.
  • Computing and Data Storage: Servers and storage devices, needing effective isolation for data integrity and safety, might integrate these optocouplers in their design to ensure reliable operation across varying environmental conditions.
  • Electronic Manufacturing: During the testing and development phases of electronic components, the HCPL-0631-500E could be used for ensuring accurate signal transmission between test equipment and the device under test without risk of damage.

It’s crucial to underscore that these potential industry applications are purely illustrative and would necessitate thorough validation for compatibility and performance by professionals in each respective field.

About Broadcom Limited

Broadcom Limited is a global leader in the development of a broad range of semiconductor and infrastructure software solutions, including those in the optoelectronics and Optocoupler domains. The company’s commitment to innovation and quality has positioned it as a provider of choice for a wide range of electronic component needs. Broadcom’s HCPL-0631-500E is an example of the company’s expertise in creating optocouplers designed for high-speed communication with robust electrical isolation. Broadcom continues to push the boundaries of technology, offering components like the HCPL-0631-500E that meet the evolving needs of the electronics industry. Their products are geared towards enhancing system performance, reliability, and efficiency across various applications.

Where to Find HCPL-0631-500E by Broadcom Limited

For those looking to procure the HCPL-0631-500E, findchips.com is an excellent resource. This platform gathers data from various distributors, providing up-to-the-minute information on stock availability, pricing, and detailed part specifications. Historically, distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, and EBV Elektronik have offered this part. However, for the current availability and best pricing, it is advised to check findchips.com. For alternate parts or options from Broadcom Limited or other manufacturers, exploring the Optocoupler subcategory could surface additional viable solutions for your project requirements.

Compare pricing for HCPL-0631-500E and other Optocoupler / Optoelectronics at findchips.com