Overview of TIIM5B-1S-BL-FW by Carling Technologies
The TIIM5B-1S-BL-FW, manufactured by Carling Technologies, is a rocker switch designed for robust applications. It features a 4PDT (four-pole, double throw) contact configuration with both latched and momentary switching capabilities, supporting a variety of signal changing or routing needs within a circuit. This switch operates at a current rating of 15A for both AC and DC loads, with a maximum voltage rating of 125V for AC and 28V for DC. The component is panel mounted, making it suitable for inclusion in an array of devices where secure installation and ease of access are priorities.
Constructed with a nylon actuator material and a phenolic insulator material, this switch is designed for durability and long-term reliability. The actuator boasts an angular/smooth face gloss finish which provides a sleek appearance as well as functional ease of use for the operator. With an electrical life of 25,000 cycles, the TIIM5B-1S-BL-FW promises longevity and consistent performance. Quick connect terminals ensure efficient assembly and maintenance processes. Furthermore, this component complies with critical industry standards, including RoHS and REACH, indicating its production with environmental considerations in mind. This part is in an active life cycle phase, indicating its ongoing production and availability, with a factory lead time of 12 weeks at the time of writing. The part also has the ECCN code “EAR99” and HTS code “8536.50.90.40”, essential for international trade compliance.
Industry Applications for TIIM5B-1S-BL-FW
The versatile nature of the TIIM5B-1S-BL-FW rocker switch means it could potentially find applications across a broad spectrum of industries, always subject to proper engineering and design team analysis for specific application suitability and adherence to industry standards.
- Consumer Electronics: Its latched and momentary functionality coupled with durability could make the TIIM5B-1S-BL-FW a potential fit for consumer electronics where physical user interaction is required, such as in gaming consoles or high-end entertainment systems.
- Industrial Automation: Given its robust construction and electrical specifications, this rocker switch might serve well in control panels for machinery and other automation equipment, facilitating user interaction and control in potentially harsh environments.
- Automotive: Although automotive applications would require careful verification of standards and specifications, the high current rating and durable build of the TIIM5B-1S-BL-FW may allow it to be considered for interfaces within vehicles, such as dashboards or industrial vehicle controls.
- Healthcare: Medical devices that require user manipulation, including adjustable medical beds or surgical tools, could potentially incorporate this switch, benefiting from its precise control and reliability.
- Robotics and Drones: The strength and reliability of this switch could also see it being used in the controllers or operational panels of robots and drones, particularly in scenarios requiring numerous repetitive switch activations.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for specific application requirements and industry standards compliance.
About Carling Technologies
Carling Technologies is a leading manufacturer of innovative and high-quality electrical components, with a particular emphasis on switches and circuit protection devices. Among their expansive range of products, TIIM5B-1S-BL-FW exemplifies their commitment to offering durable, reliable, and versatile switches suitable for a wide array of applications. Carling Technologies is known for their expertise in the field of switches, including their specialization in Rocker Switches, which are used in various sectors from industrial machinery to consumer electronics, providing tactile feedback and durable performance. Their switches, including the rocker switch line, are crafted with attention to both functionality and aesthetic, ensuring they meet the highest standards of quality and utility.
Where to Find TIIM5B-1S-BL-FW by Carling Technologies
For those looking to purchase the TIIM5B-1S-BL-FW rocker switch, our platform, findchips.com, provides a comprehensive and updated inventory from multiple distributors. We feature current stock levels, pricing, and detailed part information. In the past, distributors such as Master Electronics, Onlinecomponents.com, and DigiKey have carried the TIIM5B-1S-BL-FW. However, to ensure you get the most recent availability and best pricing, visiting findchips.com is recommended. In addition, you can explore alternatives and other Rocker Switches that might suit different applications or preferences, offered by Carling Technologies or other reputable manufacturers through our platform.