B360B-13-F by Diodes Incorporated

Overview of B360B-13-F by Diodes Incorporated

The B360B-13-F is a Schottky rectifier diode characterized by its single phase, one element configuration. It operates at a repetitive peak reverse voltage (VRRM) of 60V and has an average forward current of 3A. This component is built on a silicon base and comes packaged in a green, plastic SMB with 2 pins. Schottky diodes such as this are known for their low forward voltage drop, in this case, maxing out at 700mV, which allows for improved system efficiency and lower power losses.

Produced by Diodes Incorporated, the B360B-13-F also features a maximum non-repetitive peak forward current of 100A, indicating its capability to handle high current surges. Its operating temperature ranges from -55°C to 150°C, making it adaptable to a wide array of operating conditions. The diode is RoHS compliant, ensuring adherence to environmental standards concerning the restriction of certain hazardous substances in electronic and electrical equipment. Additionally, the component is recognized by UL, further cementing its reliability and safety for use in various applications. With features like these, the B360B-13-F is designed for efficiency, complemented by its low power loss and free-wheeling diode properties.

Industry Applications for B360B-13-F

Given its electrical characteristics and performance features, the B360B-13-F can potentially serve a broad spectrum of industry applications, though it’s important to verify alignment with specific engineering requirements and standards. Here are conceptual examples of its utility:

  • Consumer Electronics: In devices requiring efficient power conversion, the B360B-13-F could theoretically be integrated into power supplies for laptops, smartphones, and other portable devices, where minimizing power loss is crucial for battery life and overall efficiency.
  • Industrial Automation: The diode’s ability to handle high surge currents and operate across a wide temperature range might make it suitable for robotic systems and automated manufacturing equipment, ensuring reliability in variable industrial environments.
  • Renewable Energy Systems: Solar inverters and wind turbine controllers, which convert and regulate power from renewable sources, could potentially leverage the B360B-13-F for its efficiency and low power loss characteristics, helping to maximize the effective output of renewable energy installations.
  • Computing and Data Storage: Power supply units for servers and data centers that demand high efficiency and minimal power loss to manage heat and energy consumption might find the B360B-13-F’s properties advantageous for their operations.
  • Telecommunications: In power amplifiers or in the rectification stages of RF power supplies, the component’s Schottky properties could theoretically optimize performance by reducing thermal and conduction losses.

Note: The potential industry applications listed are conceptual and illustrative. Engineering and design teams should conduct a thorough analysis to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the semiconductor industry, offering a wide array of components including Rectifier Diodes, transistors, and protection devices. The company is well-regarded for its focus on efficiency and innovation, catering to a broad market spanning consumer electronics, computing, communications, industrial, and automotive sectors. Within the realm of Rectifier Diodes, Diodes Incorporated has established a comprehensive portfolio featuring parts like the B360B-13-F. These diodes are designed to meet various application needs, emphasizing performance, reliability, and environmental compliance. By integrating advanced manufacturing techniques and adhering to strict quality standards, Diodes Incorporated ensures its components like the B360B-13-F meet the evolving needs of the electronic and electrical engineering communities.

Where to Find B360B-13-F by Diodes Incorporated

To procure the B360B-13-F, it’s advised to start your search on findchips.com. Our platform allows you to compare real-time pricing and availability from various distributors worldwide. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most up-to-date inventory status and competitive pricing, rely on findchips.com. Additionally, for those seeking alternative or complementary components, utilising the search function for Rectifier Diodes will provide a comprehensive list of options from Diodes Incorporated and other leading manufacturers.

Compare pricing for B360B-13-F and other Rectifier Diodes / Diodes at findchips.com