IRFP250NPBF by Infineon Technologies AG

Overview of IRFP250NPBF by Infineon Technologies AG

The IRFP250NPBF is a Power Field-Effect Transistor (FET) designed for high-power applications, featuring a drain current (I(D)) of 30A, a drain-source breakdown voltage of 200V, and a low on-resistance of 0.075 Ω. This N-Channel MOSFET is produced using Infineon Technologies AG’s advanced Silicon Metal-Oxide Semiconductor technology, housed in a TO-247AC lead-free package. The package includes three terminals, emphasizing its suitability for high-performance power switching applications. Key attributes of this component include its avalanche energy rating (Eas) of 315 mJ, illustrating its robustness in harsh environments. Furthermore, its configuration as a single MOSFET with a built-in diode enhances its efficiency and reliability in circuit protection. This part is rated for operation within a wide temperature range (-55 °C to 150 °C), making it versatile across different environmental conditions. The package’s flange mount style supports effective heat dissipation, crucial for maintaining stability in high-power applications. Also noteworthy are the component’s avalanche rated, high reliability, and ultra-low resistance features, which underscore its performance in demanding settings.

Industry Applications for IRFP250NPBF

Given its specifications, the IRFP250NPBF could potentially serve a broad spectrum of industries. Key applications are likely to benefit from its high reliability, efficiency, and power handling capabilities. It’s essential to note, however, that these applications are conceptual and should be further evaluated by engineering and procurement teams.

  • Computing and Data Storage: In high-performance computing environments, the IRFP250NPBF might be used in power supply units or for managing the power distribution within data centers. Its ability to handle high currents and voltages with efficiency makes it well-suited for this sector.
  • Industrial Automation: The robustness and high power handling capabilities of the IRFP250NPBF could potentially make it useful in controlling motors and actuators within automated manufacturing lines. The part’s wide operating temperature range and reliability under harsh conditions are valuable for industrial settings.
  • Aerospace and Defense: While this specific part isn’t qualified by military or aerospace standards (due to the absence of MIL spec or other defense standards among its listed attributes), similar parts with appropriate qualifications could be used in aerospace power systems or in defense applications requiring high-reliability power switching.
  • Renewable Energy Solutions: The IRFP250NPBF might find application in solar inverters or wind turbine power systems, converting and controlling the flow of electricity with high efficiency. The part’s high avalanche energy rating makes it capable of handling sudden surges in power, which is particularly relevant in fluctuating renewable energy sources.
  • Electric Vehicles (EV): Although not specifically listed as compliant with automotive industry standards like AEC-Q100, the attributes of the IRFP250NPBF suggest it could be useful in non-critical power control systems within electric vehicles, such as battery management or ancillary power units.

These potential industry applications require meticulous analysis to ensure compliance with industry standards and specific application requirements. The versatility of the IRFP250NPBF, owing to its feature set, demonstrates its suitability across a diverse array of potential use cases.

About Infineon Technologies AG

Infineon Technologies AG is a leading name in the semiconductor industry, renowned for its innovative contributions to power electronics, automotive applications, and security technology. Infineon’s prowess in designing and manufacturing Transistors, especially Power Field-Effect Transistors, stands out. The IRFP250NPBF is just one example of Infineon’s commitment to high-quality, reliable electronic components. Infineon is recognized for producing components that lead in efficiency, reliability, and performance, optimized for challenging real-world applications. The company’s portfolio includes a wide range of power management solutions, catering to the ever-growing need for energy-efficient products across all sectors of the electronics industry.

Where to Find IRFP250NPBF by Infineon Technologies AG

To source the IRFP250NPBF or similar Power Field-Effect Transistors, professionals should consider leveraging the comprehensive search capabilities at findchips.com. This part has historically been available through various distributors, including Win Source Electronics, LCSC, Bürklin Elektronik, Schukat electronic, Ameya Holding Limited, Rutronik, and major global distributors like Rochester Electronics, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, and DigiKey. It is advisable for buyers to check current stock levels and pricing at findchips.com to find the best procurement options available today.

Compare pricing for IRFP250NPBF and other Power Field-Effect Transistors / Transistors at findchips.com