Overview of AT21CS01-STUM10-T by Microchip Technology Inc.
The AT21CS01-STUM10-T, manufactured by Microchip Technology Inc., is an Electrically Erasable Programmable Read-Only Memory (EEPROM) component featuring a storage capacity of 1Kbit. Operating within a temperature range of -40 to 85 degrees Celsius, this memory device is designed for a broad array of industrial applications. It utilizes a serial 1-Wire interface for communication, which simplifies connectivity with various microcontrollers and processors. Encased in a compact SOT-23-3 package, the AT21CS01-STUM10-T is optimized for space-constrained applications, offering high data integrity and ease-of-integration in a minimal footprint.
Important characteristics of this EEPROM include a minimum data retention time of 100 years and endurance of up to 1,000,000 write/erase cycles, ensuring reliability and longevity in applications where data integrity is crucial. Its memory configuration is organized as 128 x 8-bit, allowing efficient data storage and retrieval. The device operates on a supply voltage range between 1.7V to 3.6V, making it versatile for various power supply configurations. Moreover, with its serial I2C control interface, it supports high-speed data transactions up to 125Kbps, meeting the needs of applications requiring swift data manipulation.
Industry Applications for AT21CS01-STUM10-T
The following industry applications illustrate the potential use cases for the AT21CS01-STUM10-T. It’s important to note these applications are conceptual and require further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: The AT21CS01-STUM10-T could potentially be integrated into smart home devices, wearables, and other consumer gadgets that require non-volatile memory for user settings, device configurations, or small data logging tasks. Its compact size and low power consumption are particularly suited for battery-powered devices.
- Industrial Automation: In the field of industrial automation, this EEPROM might be used for storing firmware, calibration data, or operational parameters in sensors, actuators, and other control system components. The device’s reliability over a wide temperature range makes it suitable for harsh industrial environments.
- Computing and Data Storage: The AT21CS01-STUM10-T could find applications in computing hardware, such as servers and storage systems, for BIOS settings storage, hardware configuration data, or system logging information. Its fast data access speeds and high endurance offer the performance required for these applications.
- Telecommunications: This component might be integrated into networking equipment, including routers, switches, and base stations, for storing device configuration, network settings, or software versions. Its robust data retention and endurance are essential for the reliability demanded by telecommunications infrastructure.
- Electronic Manufacturing: In an electronic manufacturing setting, the EEPROM could be used for component identification, traceability, and production-line configuration settings, helping to automate and streamline manufacturing processes.
Again, these potential applications are illustrative and require appropriate validation for specific use cases.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Known for their innovation in microcontrollers, mixed-signal, analog, and Flash-IP solutions, Microchip offers a broad spectrum of products for thousands of diverse customer applications worldwide. In the realm of memory technology, and particularly within the category of EEPROMs, Microchip Technology Inc. has established itself as a key player with a comprehensive portfolio of products. The AT21CS01-STUM10-T is a prominent example of Microchip’s commitment to providing advanced and reliable memory solutions. Microchip’s EEPROMs are recognized for their quality, reliability, and innovative features that cater to a wide range of industrial, automotive, and consumer applications. By continuously expanding its product lineup with devices like the AT21CS01-STUM10-T, Microchip addresses the evolving needs of the electronics industry.
Where to Find AT21CS01-STUM10-T by Microchip Technology Inc
For engineers and procurement professionals looking to source the AT21CS01-STUM10-T, findchips.com offers a powerful resource to compare current stock levels and pricing from various distributors. This part, as well as other EEPROMs from Microchip Technology Inc. or alternative manufacturers, can be researched on FindChips to identify the best option for your application’s needs.
In the past, distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have carried the AT21CS01-STUM10-T. However, stock levels and availability can change, so it is advisable to check FindChips for the most current information.