MURA260T3G by onsemi

Overview of MURA260T3G by onsemi

The MURA260T3G is a power rectifier diode that characteristics such as ultra-fast recovery with specifications including a 2 A average forward current and a 600 V repetitive peak reverse voltage. This component is enclosed in a SMA package and is supplied in a 5000-reel format, indicating its suitability for high-volume manufacturing environments. Its design is optimized for high voltage ultra-fast recovery power application, as suggested by its fast reverse recovery time of only 75 ns and a maximum forward voltage of 1.45 V. This diode’s ability to handle a forward surge current of up to 30 A exemplifies its robustness in demanding situations.

Manufactured by onsemi, this component aligns with the stringent requirements of today’s electronic devices. The MURA260T3G stands out for its single diode configuration, making it ideal for applications requiring efficient rectification, freewheeling, or reverse voltage protection. It complies with RoHS standards, ensuring it meets global environmental and safety regulations. Its attributes, such as a maximum operating temperature range from -65 °C to 175 °C and its moisture sensitivity level (MSL) of 1, depict a component that’s reliable in a wide variety of operating conditions.

This diode belongs to the Rectifier Diodes subcategory, a testament to its designed functionality of converting alternating current (AC) into direct current (DC) with efficiency and speed.

Industry Applications for MURA260T3G

Given its characteristics, the MURA260T3G could potentially serve a wide range of industry applications. Below are examples of industries and corresponding use cases where it might find utility, emphasizing the conceptual nature of these applications which require further engineering and design review:

  • Consumer Electronics: In devices requiring efficient power supply conversions, such as laptops, smartphones, and other portable gadgets, where its fast recovery time would improve efficiency and reduce heat generation.
  • Industrial Automation: Within motor control circuits or power management systems, where its ability to handle high surge currents and fast recovery times could prevent system errors during demand spikes.
  • Telecommunications: In power supplies for telecommunications equipment, where stable and efficient DC power is crucial, it might help in reducing power losses and improving system reliability.
  • Computing and Data Storage: Used in server power supplies or data center power conversion units where its high efficiency and reliability could enhance system uptime and performance.
  • Electronic Manufacturing: During the manufacturing of PCBs and electronic components, potentially being incorporated into automated test equipment (ATE) for its fast recovery and high voltage handling capabilities.

Note: These potential industry applications are illustrative and require thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor components, with a diverse portfolio that encompasses various types of diodes, including Rectifier Diodes. The MURA260T3G is part of their broad offering in this domain. Known for their commitment to innovation and quality, onsemi products find application in a wide array of industries, from automotive to consumer electronics and industrial automation. Their expertise in manufacturing high-performance, reliable semiconductor components makes them a preferred source for electronic components worldwide. onsemi’s focus on sustainability and environmental compliance, as evidenced by the RoHS compliance of products like the MURA260T3G, aligns with the industry’s move towards greener and more sustainable technologies.

Where to Find MURA260T3G by onsemi

For those looking to procure the MURA260T3G, our site findchips.com offers a comprehensive database to research and compare pricing. By heading to findchips.com, you can access current stock levels, pricing, and availability of the MURA260T3G across various distributors. Historically, prominent distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey have stocked this part. However, to ensure the most accurate and up-to-date information regarding where you can purchase this component, visiting findchips.com is highly recommended.

Through the extensive Rectifier Diodes category in our database, you can also explore alternate parts to MURA260T3G that might be offered by onsemi or other manufacturers to perfectly match your application requirements.

Compare pricing for MURA260T3G and other Rectifier Diodes / Diodes at findchips.com