Overview of EMK325BJ476MM-T by TAIYO YUDEN
The EMK325BJ476MM-T by TAIYO YUDEN is a chip capacitor designed for general purpose applications. This ceramic capacitor offers a capacitance of 47µF with a rated voltage of 16V. It operates within a temperature range of -55ºC to +85ºC, making it suitable for a wide range of environmental conditions. This part, compliant with the X5R temperature coefficient, promises reliable performance over its entire operating temperature range with a ±20% capacitance tolerance.
Designed in a 1210 (3225mm) package, the component has a rectangular shape with a height of 2.5 mm, and its terminals are coated with a matte tin over nickel finish, featuring wraparound terminal shapes. This surface-mount device is encapsulated in a chip package, making it suitable for compact and high-density mounting requirements. Manufactured by TAIYO YUDEN, a leader in electronic components, this ceramic capacitor is compliant with Pbfree and RoHS standards, ensuring environmental friendliness. Additionally, it meets REACH compliance and is categorized under the ECCN code “EAR99” and HTS code “8532.24.00.20”.
However, it is important to note that this part has a Part Life Cycle Code of “Not Recommended,” which suggests that procurement and design-in for new applications should be approached with caution, and alternatives may need to be considered for long-term projects. The factory lead time is currently listed as 11 weeks, indicating a significant lead time for bulk orders as of this writing.
Industry Applications for EMK325BJ476MM-T
The EMK325BJ476MM-T has potential applications across various industries owing to its general-purpose nature, temperature range, and capacitance. While its usage is contingent upon specific engineering and design requirements, several industries might find this component particularly useful. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Below are conceptual illustrations of industries where the Ceramic Capacitors such as EMK325BJ476MM-T could find application:
- Consumer Electronics: Products like smartphones, wearable devices, or portable gaming systems could use such capacitors for power management and signal filtering, given their compact size and reliability over a wide range of operating temperatures.
- Industrial Automation: Components like sensors, control units, and power management systems in automated manufacturing lines might utilize these capacitors for their durability and stability in fluctuating temperatures and conditions.
- Telecommunications: In equipment such as routers, switches, and modems, these capacitors could play a critical role in power supply circuits and signal processing, owing to their capacitance value and reliability.
- Computing and Data Storage: Servers and storage devices require capacitors with stable electrical characteristics for power regulation and signal integrity purposes, potentially making EMK325BJ476MM-T a viable option.
- Entertainment and Gaming: Handheld gaming devices and home entertainment systems might also benefit from these capacitors in power management and audio signal processing applications.
Note: These potential industry applications are only conceptual/illustrative and necessitate further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a globally recognized manufacturer of electronic components, notably excelling in the domain of capacitors, including Ceramic Capacitors. This company has made significant contributions to the electronics industry by producing high-quality, reliable components that cater to a wide range of technical requirements. The EMK325BJ476MM-T is a testament to TAIYO YUDEN’s expertise in manufacturing advanced ceramic capacitors that meet the rigorous demands of modern electronic applications. Their products are widely utilized in various sectors, including telecommunications, consumer electronics, automotive, and industrial automation, underscoring their commitment to innovation and quality.
Where to Find EMK325BJ476MM-T by TAIYO YUDEN
For those interested in purchasing the EMK325BJ476MM-T capacitor, a reliable starting point for research is to check the availability and current pricing on findchips.com. This part, along with a wide range of Ceramic Capacitors, can be compared for pricing and stock levels across different distributors. Historically, distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, inventory levels and availability can fluctuate, making it important to visit findchips.com for the most current information on this component and similar parts offered by TAIYO YUDEN or other manufacturers.