SS36 by onsemi

Overview of SS36 by onsemi

The SS36 is a Schottky barrier rectifier designed by onsemi, featuring an average forward current of 3A and a repetitive peak reverse voltage of 60V. Housed in a DO-214AB (SMC) package, this single configuration diode offers high efficiency with a maximum forward voltage of 750mV. The SS36 is RoHS compliant, indicating its dedication to environmental standards. It’s known for its high performance in applications requiring low forward voltage drop and maximum power efficiency. The diode is encapsulated in a plastic/epoxy package with two pins, supporting its use in wide-ranging electrical circuits. Its technical attributes, such as a power dissipation-max of 2.27W and an impressive non-repetitive peak forward current-max of 100A, make it a reliable component for managing rectification in electronic circuits. The operating temperature range of this diode extends from -55°C to 150°C, rendering it suitable for operations in varying environmental conditions.

Industry Applications for SS36

The potential usage of the SS36 span across various industry sectors, with its properties making it especially fitting for several key applications. It is imperative to note that these potential industry applications are speculative in nature and must be validated thoroughly by engineering and design teams considering industry standards and specific requirements. Here are some illustrative examples where the SS36 could potentially find use:

  • Consumer Electronics: In devices such as power supplies and high-frequency inverters, the SS36 might be used due to its efficient power conversion capabilities. Its low forward voltage drop and high-temperature resilience could contribute to the longevity and reliability of consumer electronics.
  • Computing and Data Storage: For power management within servers or external hard drives, the SS36’s characteristics like low power loss and high peak current handling could potentially be advantageous, ensuring stable performance even under stress.
  • Industrial Automation: The SS36 could hypothetically be beneficial in the power regulation systems of automated machinery and robotics, providing efficient and reliable power rectification crucial for maintaining the operational integrity of these systems.
  • Aerospace and Defense: Given its high-temperature operation range and robust package design, the SS36 might be suited for power systems within aerospace and defense applications, assuming all specific standards and regulations are met.
  • Renewable Energy Systems: In solar inverters or wind power systems, the SS36 could potentially contribute to efficient power conversion from DC to AC, thanks to its Schottky technology which minimizes energy loss during this process.

It’s critical to underscore that these applications are conceptual and necessitate thorough analysis and verification for compliance with industry standards and application-specific requirements.

About onsemi.

onsemi, formerly known as ON Semiconductor, has established itself as a key player in the semiconductor industry with a focus on power and signal management, logic, discrete, and custom devices. Within the realm of Rectifier Diodes and diodes in general, onsemi offers a broad portfolio that encompasses a wide range of specifications to cater to diverse market needs. The SS36 is among the showcase examples of their Schottky barrier rectifiers that highlight the company’s commitment to providing high-efficiency, reliable solutions for power conversion and management. onsemi’s continuous innovation and adherence to quality, sustainability, and RoHS compliance underline its role as a significant contributor to the semiconductor sector, manufacturing products that are pivotal for a multitude of electronic applications.

Where to Find SS36 by onsemi

To source the SS36, findchips.com serves as an invaluable tool for electronic components procurement. Offering real-time data on stock levels and pricing from an array of distributors, it helps users make informed purchasing decisions. The SS36, along with other Rectifier Diodes, can be found through this platform. Historically, the part has been available from distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, Avnet, TME, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability are subject to change, so it is advisable to check Findchips for the most current information.

Compare pricing for SS36 and other Rectifier Diodes at findchips.com