Overview of TQ2SA-5V by Panasonic Electronic Components
The TQ2SA-5V is a low-profile signal relay that offers a compact solution for a wide array of applications requiring reliable switching capabilities. Manufactured by Panasonic Electronic Components, this relay features a DPDT (Double Pole Double Throw) contact configuration which can handle up to 2 amps of contact current and a maximum voltage of 220VDC for DC contacts. Its coil requires a nominal 5VDC to operate, drawing a maximum coil current of 0.028A and consuming approximately 140mW of power.
With a body dimension of 14mm x 9mm x 5.4mm, it fits easily onto surface mount boards, providing a straight mounting feature that simplifies assembly processes. The non-latching coil operates efficiently at a nominal voltage of 5V, with a coil resistance of 178 Ohms, making it suitable for applications that require occasional switching with momentary activation. It is designed to meet several industry standards, including CSA and UL, ensuring its reliability and safety for use in various applications.
Further boosting its applicability, particularly in sensitive environments, the TQ2SA-5V relay is both Pb-free and RoHS compliant, adhering to current regulations on hazardous substances. Its contacts are made from silver with a gold plating, minimizing contact resistance which is specified to be as low as 50 mOhms, thus ensuring excellent conductivity and reducing power losses. The relay exhibits robust performance over a wide temperature range from -40°C to 70°C, accommodating diverse operating environments.
Industry Applications for TQ2SA-5V
The Power/Signal Relays like the TQ2SA-5V are highly versatile components, potentially fitting into numerous applications across various industries. While specific uses should always be verified by engineering and design teams to ensure compliance with industry standards and application requirements, here are some conceptual illustrations:
- Internet of Things (IoT): The compact size and low power consumption make the TQ2SA-5V potentially suitable for smart home devices and sensors, where it might manage power or signal control in constrained spaces.
- Industrial Automation: It could play a role in control systems or smaller automated equipment due to its reliable switching capability, helping facilitate operations like signal routing or activation of small motors.
- Consumer Electronics: Given its low profile and reliable performance, the relay might find a place in portable devices, potentially managing power distribution or signal routing in wearables or mobile gadgets.
- Telecommunications: The TQ2SA-5V’s performance characteristics may make it suitable for use in network equipment, where precise signal management is essential for maintaining connectivity and data integrity.
- Computing and Data Storage: This relay could potentially serve in powering control systems, helping to manage the internal operations of computers and storage devices where space and power efficiency are at a premium.
Note that these potential industry applications are illustrative and require analysis and verification for adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a division of the global electronics giant, Panasonic Corporation. It is known for its extensive range of electronic components, including an array of relays designed to meet the demands of various applications. Within the Power/Signal Relays category, Panasonic demonstrates its commitment to innovation, reliability, and high performance. The TQ2SA-5V and its siblings are testament to Panasonic’s expertise in manufacturing high-quality relays that are both efficient and reliable.
Panasonic Electronic Components focuses on creating parts that balance performance with environmental sustainability. The division ensures that its products, like the TQ2SA-5V, are compliant with international standards for safety and environmental care, such as RoHS and REACH. This focus positions Panasonic as a preferred choice for engineers and procurement professionals looking for relays and other electronic components that meet strict regulatory standards without compromising on performance.
Where to Find TQ2SA-5V by Panasonic Electronic Components
To research and purchase the TQ2SA-5V relay, one of the most efficient ways is through findchips.com. The site aggregates information from various distributors, offering current stock levels, pricing, and datasheets. To find alternate parts to TQ2SA-5V offered by Panasonic Electronic Components or other manufacturers, browsing through the Power/Signal Relays category on findchips.com can provide valuable insights.
Historically, distributors like Master Electronics, LCSC, Mouser Electronics, and DigiKey have stocked the TQ2SA-5V, among others such as RS, Future Electronics, and Newark. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is recommended.