Overview of SN74HC595DR by Texas Instruments
The SN74HC595DR is an 8-bit shift register with 3-state output registers, encapsulated in a 16-SOIC package that operates within a temperature range of -40°C to 85°C. Manufactured by Texas Instruments, this device is part of the HC/UH family and is designed to support Serial to Parallel operation. Its key features include a single element with an 8-bit width per element, making it suitable for a wide range of applications in digital systems.
This shift register offers additional functionalities featuring a true output polarity, parallel output registered, and an unregistered serial shift to the right output. Its technical specifications encompass a maximum operating frequency of 25MHz, a low power supply current maximum of 0.08 mA, and a propagation delay (tpd) of 200 ns, ensuring efficient performance in various applications. Certified under ROHS and Pbfree codes, the SN74HC595DR aligns with current environmental standards, contributing to the development of green technology solutions.
Industry Applications for SN74HC595DR
Given its versatile features, the SN74HC595DR could potentially serve a broad array of industry applications. It’s crucial to highlight that the suitability of this shift register for a specific application requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Below are conceptual illustrations of possible use cases across various sectors:
- Consumer Electronics: The SN74HC595DR might be integrated into consumer electronics like LED displays or interactive toys to manage input/output signals efficiently. Its low power consumption and high frequency could enhance battery life and performance.
- Industrial Automation: In the context of industrial automation, this shift register could potentially be used for expanding the output ports of microcontrollers, controlling devices such as motors, sensors, and actuators in automated manufacturing lines.
- Computing and Data Storage: Data centers and computing platforms might utilize the SN74HC595DR for serial-to-parallel data conversion, aiding in data management and signal processing tasks.
- Entertainment and Gaming: The gaming industry could potentially embed this component in gaming consoles or arcade machines for controls and LED light management, enhancing the gaming experience with dynamic effects.
- Electronic Manufacturing: During the production of electronic boards and systems, the SN74HC595DR could be utilized in testing equipment or assembly line machinery to streamline the manufacturing process with reliable signal distribution.
Note that these potential industry applications are purely illustrative and require further due diligence by professionals to ensure the Shift Register’s compatibility with the specific needs.
About Texas Instruments
Texas Instruments (TI) is a leading name in the semiconductor industry, well-known for its broad portfolio of high-performance integrated circuits (ICs), including a variety of logic components such as shift registers. Texas Instruments has a longstanding reputation for innovation in the field of digital electronics, which can be seen in their robust line of products including the SN74HC595DR and other similar parts.
The company’s commitment to quality, environmental sustainability, and advanced technology has positioned TI as a go-to manufacturer for electronic components across many sectors. In the realm of Shift Registers, Texas Instruments offers devices that boast high reliability, performance, and compatibility, meeting the diverse needs of their global clientele.
Where to Find SN74HC595DR by Texas Instruments
To purchase the SN74HC595DR or explore alternative Shift Registers offered by Texas Instruments or other manufacturers, a reliable resource is Findchips.com. The site provides up-to-date stock levels, pricing, and distributor information to aid in procurement decisions.
Historically, the part has been available at distributors including Win Source Electronics, Maritex, LCSC, Chip 1 Exchange, Mouser Electronics, DigiKey, and Newark, among others. However, for current availability, stock levels, and the best pricing options, potential buyers should refer directly to Findchips.com.