Overview of 2011601101 by HARTING Technology Group
The 2011601101 by HARTING Technology Group is a Board Euro Connector featuring 160 contacts, organized into 5 rows, with male, right angle orientations, and a 0.1 inch pitch. This solder terminal, receptacle-type connector is specifically designed as part of the Har-Bus 64 Series. This product exhibits gold-plated contacts, enhancing its durability and conductivity, and it conforms to the DIN 41612 and IEC 61076-4-113 standards. The series is recognized for its compatibility with multiple mating parts, adding to its versatility in various applications. A significant feature includes 64 ground shield contacts available in 2 rows, augmenting its performance in applications requiring robust grounding solutions. Furthermore, the part is RoHS compliant, ensuring adherence to environmental regulations regarding hazardous substances, and it supports a wide operating temperature range from -65 °C to 125 °C, making it suitable for demanding environments.
Industry Applications for 2011601101
This connector could potentially find its applications across a wide range of industries due to its rich features and specifications. Here are a few illustrative and conceptual applications:
- Computing and Data Storage: With its high contact density and right-angle mounting style, the 2011601101 might be ideally suited for servers and data storage devices, possibly facilitating high-speed data connections and reliable interfacing within tight space constraints. The gold-plated contacts could enhance the reliability of connections in these critical environments.
- Industrial Automation: The rugged design and wide operating temperature range might make the 2011601101 suitable for industrial control systems and automation equipment. Its durability, represented by 500 cycles, could support the reliability required in industrial settings.
- Telecommunications: Given its compliance with DIN and IEC standards and the presence of 64 ground shield contacts, this connector could potentially be utilized in telecommunications equipment, possibly aiding in the development of reliable and robust communication infrastructures.
- Consumer Electronics: The compact size and high contact count could potentially make it suitable for consumer electronics that require dense, reliable connections, such as high-performance gaming consoles and computers. The right-angle mounting could also facilitate better space utilization in compact designs.
- Aerospace and Defense: Though not specifically mentioned to meet MIL spec, the robust design and extensive insulation resistance of the 2011601101 might make it a candidate for consideration in certain non-critical aerospace and defense applications, where reliability and performance in a wide range of operating temperatures are necessary.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About HARTING Technology Group
HARTING Technology Group is acknowledged for its expertise in the design and manufacturing of a wide array of connectors, including Headers and Edge Type Connectors. With the 2011601101 as a leading example of their product range, HARTING continues to demonstrate its capability in producing high-quality, durable, and reliable connectivity solutions. The company’s products often feature in critical applications across industries, signifying their commitment to innovation and quality. HARTING’s connectors are designed with precision, catering to a variety of requirements, from basic to highly specialized applications. The emphasis on compliance with international standards, such as DIN and IEC, alongside a focus on RoHS compliance, underscores HARTING’s dedication to environmental sustainability and global compatibility.
Where to Find 2011601101 by HARTING Technology Group
To find the 2011601101 connector, findchips.com offers a comprehensive and up-to-date inventory from various distributors. This part, belonging to the broader category of Headers and Edge Type Connectors, has historically been available at distributors such as New Advantage Corporation, Neutron USA, Powell Electronics, and Interstate Connecting Components among others. Given the dynamic nature of electronic components availability, it’s advisable to check findchips.com for current stock levels and pricing. The platform allows for easy comparison of distributor offerings, ensuring that procurement professionals and engineers can make informed purchasing decisions based on the most current data.