Overview of 030-1952-000 by ITT Interconnect Solutions
The ITT Cannon 030-1952-000 is a connector accessory specifically designed for use with D-Sub connectors. This product features a machined, barrel crimp pin contact, made from copper alloy, and supports wire sizes ranging from 20 AWG to 24 AWG. The crimp contact termination type ensures a secure and reliable electrical connection. With its gold-plated contacts, this connector accessory provides excellent conductivity and resistance against corrosion. It is designed to support a maximum rated current of 5 A and a rated voltage of 1000 V AC, making it suitable for a range of electrical applications. The operating temperature range of this component is from -55 °C to +105 °C, which enables its use in various environmental conditions. Furthermore, the contact resistance is specified at 15 mΩ, indicating a high level of efficiency in electrical conduction.
Significantly, the 030-1952-000 part adheres to rigorous industry standards, being RoHS compliant and Reach compliant. Additionally, it holds CSA and UL approvals, underlining its safety and reliability for use in electronic applications. This part encompasses important features, such as a machined contact design, male contact gender, and round pin contact style, which collectively enhance its utility and versatility in connector support solutions.
Industry Applications for 030-1952-000
The wide range of specifications makes the 030-1952-000 by ITT Interconnect Solutions potentially suitable for a variety of industry applications. Here are a few example industries where it could find utility, highlighted by the importance of verifying compatibility with specific requirements and standards:
- Consumer Electronics: In devices requiring dependable and miniaturized connections, this connector could potentially be used in the assembly of smartphones, wearables, or portable computing devices, where high reliability and corrosion resistance are essential.
- Computing and Data Storage: For servers, hard drives, or networking equipment, the gold-plated contacts offering low contact resistance might be crucial for ensuring high-speed data transmissions and reliability over time.
- Industrial Automation: Automation systems, which often operate in challenging environmental conditions, might benefit from the robust design, gold-plated contacts for reliability, and the wide operating temperature range of the 030-1952-000.
- Telecommunications: The component might find use in telecommunications infrastructure, such as in connectors for base stations, routers, or switches, where quality and performance are critical for maintaining robust communication links.
- Aerospace and Defense: Though direct military specifications (MIL-Spec) compliance isn’t stated, the high reliability and performance in extreme temperatures could allow for its consideration in less stringent aerospace or defense auxiliary equipment.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility with industry standards and specific application requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions, a division of ITT, is a global manufacturer and supplier of highly engineered connector and interconnect solutions. The company has a strong reputation for quality, performance, and innovation in the field of electronic components, particularly within the realm of Assembly Items and connector support. ITT Interconnect Solutions specializes in producing a wide range of electronic parts, including but not limited to connectors, contact pins, and accessories like the 030-1952-000. Their products are specifically designed to meet the rigorous demands of a variety of industries, including military, aerospace, industrial, automotive, and consumer electronics, delivering reliability and performance in challenging conditions. The 030-1952-000 is a testament to ITT Interconnect Solutions’ commitment to providing high-quality, durable parts that engineers and procurement specialists can depend on for their critical applications.
Where to Find 030-1952-000 by ITT Interconnect Solutions
To source the ITT Cannon 030-1952-000, prospective buyers and engineers are encouraged to utilize findchips.com, where they can find up-to-date stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, NexGen Digital, Interstate Connecting Components, and others. However, for real-time information on where to purchase the 030-1952-000 or to explore alternate Assembly Items from ITT Interconnect Solutions or other manufacturers, findchips.com is an invaluable resource for ensuring you get the best possible options for your procurement and engineering needs.