Overview of 12065C475KAT2A by Kyocera AVX Components
The 12065C475KAT2A capacitor by Kyocera AVX Components represents a multi-layer ceramic capacitor (MLCC) designed for general-purpose applications. It features a capacitance value of 4.7µF with a voltage rating of 50V and a ±10% tolerance. The dielectric used is X7R, which is known for its stability over a broad range of temperatures, making this component suitable for operating environments ranging from -55ºC to +125ºC. Additionally, it comes in a 1206 package (3.2mm length, 1.6mm width, and 2.79mm height), typical for surface mount technology (SMT), with a lead-free and RoHS-compliant construction. This component is encapsulated in a chip format with tin over nickel (Sn/NiBar) terminals, emphasizing its compatibility with environmentally friendly manufacturing processes while ensuring reliability and performance.
Industry Applications for 12065C475KAT2A
The electrical and physical characteristics of 12065C475KAT2A allow it to be potentially utilized across a wide spectrum of industries. While its technical specifications present a universal appeal, certain properties align well with specific application needs. These potential industry applications are hypothetical and should be explored with due diligence to ensure adherence to industry standards and specific project requirements.
- Consumer Electronics: Devices such as smartphones, tablets, laptops, and wearables might utilize capacitors like the 12065C475KAT2A for power management, signal filtering, and decoupling applications. The stable temperature characteristics and compact footprint of this component are pivotal for the miniaturization of consumer electronics.
- Industrial Automation: In the realm of factory automation and control systems, reliable component performance under varying environmental conditions is crucial. The 12065C475KAT2A’s X7R dielectric and robust temperature range offer stability that could be beneficial for sensors, controllers, and interface modules.
- Telecommunications: Networking equipment, including routers, switches, and base stations, could potentially incorporate 12065C475KAT2A capacitors for filtering, bypass, and coupling functionalities. The device’s effectiveness in managing power and signal integrity is essential for maintaining communication reliability.
- Computing and Data Storage: In servers, storage arrays, and solid-state drives (SSDs), capacitors such as 12065C475KAT2A might be used for power supply smoothing and transient suppression. The component’s ability to operate over a wide temperature range aligns with the thermal dynamics encountered in high-performance computing environments.
- Electronic Manufacturing: This broad sector covers a plethora of devices and systems where capacitors play a fundamental role in circuit design. The general-purpose nature, coupled with the environmental compliance of 12065C475KAT2A, suits it for various manufacturing applications, from printed circuit board (PCB) assembly to complex electronic systems.
It is important to note that these applications are conceptual in nature. Engineering and design teams must conduct thorough analysis and verification to ensure that components meet the specific requirements of their projects.
About Kyocera AVX Components
Kyocera AVX Components is a renowned manufacturer in the realm of electronic components, offering a wide range of capacitors, including Ceramic Capacitors. Their products are valued for high quality, performance, and reliability, meeting the diverse needs of various industries. The company specializes in advanced electronic parts designed for use in a multitude of applications ranging from consumer electronics to industrial and automotive systems. The 12065C475KAT2A is indicative of Kyocera AVX’s commitment to providing components that embody technological innovation and engineering excellence. With a focus on continuous advancement in material science and component engineering, Kyocera AVX stays at the forefront of the electronic components industry, offering solutions that address the evolving challenges of electronic design.
Where to Find 12065C475KAT2A by Kyocera AVX Components
For professionals in engineering or procurement searching for the 12065C475KAT2A, findchips.com offers a comprehensive platform to research and compare pricing and availability from various distributors. To find this specific part, as well as alternate Ceramic Capacitors that might be offered by Kyocera AVX Components or other manufacturers, findchips.com is an invaluable resource. Historically, distributors such as New Advantage Corporation, Avnet, TTI, and Mouser Electronics have listed this component, but availability and pricing are subject to change. Therefore, prospective buyers are encouraged to visit findchips.com for the most current stock levels and pricing information.