Overview of 0452002.MRL by Littelfuse Inc.
The 0452002.MRL by Littelfuse Inc. is a slow-blow electric fuse designed for precision performance. Rated at 2A for both 125VAC and 125VDC with a rated breaking capacity of 50A (IR), this component offers reliable circuit protection in a compact package. Its surface mount NANO package is halogen-free and RoHS compliant, making it an environmentally friendly choice for circuit design. This part’s dimensions, with a body breadth and height of 2.69 mm and a length or diameter of 6.1 mm, allow for compact designs in tight spaces. Furthermore, the 0452002.MRL operates over a wide temperature range from -55°C up to 125°C, accommodating various application environments. Its gold terminal finish ensures a good conductivity and resistant connection, and its wraparound terminal shape allows for robust surface mounting on a PCB. The fuse’s slow-blow characteristic is particularly beneficial for applications with inrush currents, protecting circuits without prematurely blowing due to transient spikes. With certifications across CE, CSA, CUL, PSE, TUV, and UL, its utility is recognized globally.
Industry Applications for 0452002.MRL
The Electric Fuses subcategory, including parts like the 0452002.MRL, finds its utility across a spectrum of industries due to its critical role in circuit protection. Here are some industries where the 0452002.MRL could potentially be applied, alongside conditional scenarios for its usage:
- Consumer Electronics: In devices such as smartphones, laptops, or tablets, the 0452002.MRL might be used to protect against power surges and extend the lifespan of the devices. Its compact size and surface mount capability would make it an ideal choice for the densely packed circuit boards found in these products.
- Industrial Automation: Automated machinery and control panels could potentially employ the 0452002.MRL to prevent damage from electrical overload, thereby reducing maintenance costs and downtime. Its slow-blow characteristic would be beneficial for machinery that experiences short-term inrush currents on startup.
- Computing and Data Storage: For servers and data storage devices that demand reliable power management, the 0452002.MRL could provide protection against voltage spikes, which might otherwise result in data loss or hardware damage. Its high rated breaking capacity offers robust protection for critical infrastructure.
- Transportation and Logistics: Electric and hybrid vehicles, as well as charging infrastructure, might incorporate the 0452002.MRL to safeguard against electrical faults. Its wide operating temperature range is suitable for the diverse environments these vehicles operate in.
Note: These potential industry applications are conceptual and require engineering and design verification to confirm compliance with industry standards and specific requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer of circuit protection solutions, with a focus on Electric Fuses, among other electric protection products. The company has built a reputation for quality and innovation, providing advanced solutions for a wide range of industries. The 0452002.MRL exemplifies their commitment to excellence, introducing a product that combines high performance with environmental compliance. Littelfuse’s extensive catalog also includes a variety of similar parts, designed to meet the diverse needs of their global customer base. These parts range from simple glass fuses to complex semiconductor fuses, crafted with the same attention to detail and adherence to industry standards as the 0452002.MRL.
Where to Find 0452002.MRL by Littelfuse Inc
For those looking to procure the 0452002.MRL, our platform findchips.com offers real-time stock levels and pricing information from various distributors. While this fuse has been previously available at distributors such as Ozdisan Elektronik, LCSC, Bürklin Elektronik, and Mouser Electronics, it is advisable to check findchips.com for the most current availability and pricing. Moreover, for those seeking alternatives or similar parts offered by Littelfuse Inc. or other manufacturers, the website’s section on Electric Fuses serves as a comprehensive resource to explore. By leveraging these tools, engineers and procurement professionals can make informed decisions, ensuring they select the best component for their application.