Overview of 166.7000.5152 by Littelfuse Inc.
The 166.7000.5152 by Littelfuse Inc. is an automotive electric fuse designed with a 15A current rating and an 80VDC voltage rating. This part is tailored for use in inline or holder mounting configurations, addressing a broad range of automotive and potentially other circuit protection applications. It conforms to RoHS compliance standards, ensuring its suitability for use in environments requiring adherence to this regulation. Unique to this component is its rated breaking capacity at 80VDC: 1000A, indicating its capability to interrupt a maximum fault current without damage.
The fuse features dimensions that include a body breadth of 5 mm, a body height of 13.2 mm, and a body length or diameter of 19 mm. These compact dimensions make it suitable for use in constrained spaces. Its construction is complemented by a terminal finish of tin, facilitating better solderability and corrosion resistance. The terminal shape, TAB/BLADE, also indicates ease of installation in various designs. The part is categorized under Electric Fuses, a critical subcategory within Circuit Protection. Its reference to the UL standard underscores its reliability and safety for automotive applications.
Industry Applications for 166.7000.5152
The 166.7000.5152 electric fuse’s specifications and design features make it potentially suitable for a variety of industry applications, conditional upon thorough analysis and verification by engineering and design teams for adherence to specific industry standards and requirements. Below are conceptual illustrations of industries where this component could be useful:
- Automotive: Considering its design and specifications, such as a rated breaking capacity suitable for automotive power requirements, this fuse potentially fits into applications like automotive power systems, electric vehicles’ battery management systems, or onboard charging systems, where reliable circuit protection is crucial.
- Consumer Electronics: Devices such as high-end audio/visual equipment, which may demand reliable overcurrent protection at higher DC voltages, might utilize such a fuse. Its compact size and inline/holder mounting feature could be advantageous in the limited spaces typically found within consumer electronic products.
- Aerospace and Defense: While not specified for military standards, the robust breaking capacity and the high DC voltage rating might allow for its consideration in ground support equipment for aerospace applications, where reliability and performance under harsh conditions are paramount.
- Industrial Automation: In automation and control systems requiring dependable overcurrent protection at higher voltages, possibly including robotics or automated material handling systems, the specified characteristics of this fuse could be beneficial.
Note that these potential industry applications are speculative and require detailed technical evaluation to ensure compliance with relevant standards and operational requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading provider of circuit protection solutions, offering an extensive range of products designed to protect electronic circuits and components in virtually every market that uses electrical energy. The company’s expertise in Electric Fuses is well-established, making them a go-to source for engineers and procurement specialists alike. The 166.7000.5152 fuse is just one example of Littelfuse’s commitment to innovation, quality, and reliability in protecting electronic circuits. Beyond automotive fuses, Littelfuse also manufactures a wide array of circuit protection devices, including TVS diodes, PTC thermistors, and more, catering to a broad spectrum of needs in circuit protection.
Where to Find 166.7000.5152 by Littelfuse Inc
For those looking to purchase the 166.7000.5152 fuse or exploring alternatives for their application, findchips.com provides detailed, up-to-date information on where to find this part. The Electric Fuses category on the platform is an excellent resource for locating both the 166.7000.5152 and similar parts offered by Littelfuse Inc or other manufacturers. Historically, this part has been available at distributors such as Ozdisan Elektronik, Bürklin Elektronik, TME, TTI Europe, Future Electronics, Mouser Electronics, DigiKey, and Farnell. However, it is critical to check findchips.com for current stock levels and pricing to ensure the most accurate and up-to-date purchasing information.