Overview of MT25QL02GCBB8E12-0SIT by Micron Technology Inc.
The MT25QL02GCBB8E12-0SIT is a 2GBit Flash memory module from Micron Technology Inc., encapsulated in a 24-lead Thin Plastic Ball Grid Array (TPBGA) package, precisely defined as TBGA-24. This specific module is designed to operate over a wide temperature range from -40°C to 85°C, making it suitable for a broad spectrum of industrial applications. The device supports a Serial Peripheral Interface (SPI) for communication, allowing systems to handle it with reduced pin count compared to parallel interfaces, providing significant savings in PCB space and system complexity.
Numerous technical specifications characterize the high functionality and reliability of this Flash memory. It operates with a maximum clock frequency of 133 MHz, which enhances its performance in reading and writing operations. The memory module is organized as 256Mx8, offering a memory density of 2147483648 bits. This part is designed with CMOS technology and supports Quad SPI (QSPI) for faster data transfer rates. Its endurance is specified at 100,000 write/erase cycles, ensuring a robust lifespan for applications requiring frequent data updates. With a minimal data retention time of 20 years, the integrity of data storage over extended periods is assured. The device requires a supply voltage ranging from 2.7V to 3.6V, with a nominal operating supply voltage of 3V, and it features hardware/software write protection to prevent unintended data overwrites.
According to the manufacturer’s data sheet and availability information, MT25QL02GCBB8E12-0SIT adheres to relevant RoHS, REACH compliance codes, and it is categorized under EAR99 for ECCN Code. Its standby and operational power consumption values are optimized for energy efficiency, making it an appropriate choice for applications sensitive to power consumption. Notably, as of the current writing, the factory lead time for this part is approximately 18 weeks and 1 day, although this is subject to change and may vary depending on the supplier’s stock levels and production schedules.
Industry Applications for MT25QL02GCBB8E12-0SIT
The MT25QL02GCBB8E12-0SIT memory module’s technical features and operating characteristics enable its use across a diverse range of applications and industries. Please note, these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. Some of the industries that might leverage this Flash memory include:
- Computing and Data Storage: The high-density storage and fast data access capabilities potentially make it beneficial for SSDs, high-performance servers, and cloud storage solutions.
- Consumer Electronics: Devices such as digital cameras, MP3 players, and smart home gadgets could utilize this part for efficient data storage, benefiting from its broad operational temperature range and endurance.
- Industrial Automation: The module’s reliability and wide temperature operating range may suit various industrial control systems, including PLCs and robotics, which demand durable flash memory for code and data storage.
- Telecommunications: In networking hardware like routers and switches, the part could be used for firmware storage, benefiting from its high-speed SPI interface and reliability over a wide temperature range.
- Aerospace and Defense: Although the specific compliance for defense and aerospace applications isn’t mentioned, devices requiring high-density, reliable flash memory in these sectors could potentially employ such technology, assuming all requisite standards and verifications are met.
It’s crucial for design and engineering teams to verify the suitability of the MT25QL02GCBB8E12-0SIT flash memory module for their specific requirements, considering its operational characteristics and performance specifications.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, contributing to the advancement of computing through their extensive range of products, including RAM, SSDs, and flash memory. The company’s commitment to innovation is evident in the MT25QL02GCBB8E12-0SIT and similar products, which are part of their broad portfolio in Flash Memories. Micron develops solutions that are foundational to technologies used in a wide array of sectors, making contributions to sectors ranging from mobile computing to data center architecture. Their products are known for performance, reliability, and efficiency, supporting industry innovations and meeting the growing demands for data processing and storage.
Where to Find MT25QL02GCBB8E12-0SIT by Micron Technology Inc
For those interested in acquiring the MT25QL02GCBB8E12-0SIT or looking for specific information on availability and pricing, findchips.com provides a comprehensive and up-to-date resource. By visiting Findchips, purchasers can search for this component among a vast database of suppliers to compare current stock levels, pricing, and lead times. Among the distributors that have historically offered this part include Win Source Electronics, New Advantage Corporation, Quest Components, and Mouser Electronics, though availability with these or other distributors should be verified directly on Findchips to get the latest data. Additionally, the Flash Memories section on Findchips can be helpful for those looking to explore alternative parts to the MT25QL02GCBB8E12-0SIT that might be offered by Micron Technology Inc. or other manufacturers, thereby ensuring the best fit for specific application requirements and budget constraints.