BAV199LT1G by onsemi

Overview of BAV199LT1G by onsemi

The BAV199LT1G by onsemi is a high-performance switching diode, specifically designed for high-speed switching applications. This component features a dual-series configuration within a small SOT-23 (TO-236) package, facilitating compact and efficient designs. Its key specifications include a repetitive peak reverse voltage of 70V, an average forward current of 215 mA, and a maximum forward voltage of 1.25V. Furthermore, the BAV199LT1G boasts a reverse recovery time of just 3 µs and a forward surge current capability of 500 mA, making it an ideal choice for demanding applications. The diode is also notable for its low leakage current, enhancing its efficiency in circuitry. Compliance with RoHS standards ensures that the BAV199LT1G is suitable for use in environmentally sensitive applications.

Industry Applications for BAV199LT1G

The versatile specifications of the BAV199LT1G allow it to serve a wide range of industry applications. However, it is crucial to remember that these potential applications are conceptual/illustrative and must be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: The high-speed switching capability and low leakage current of the BAV199LT1G could potentially make it suitable for power management circuits in devices such as smartphones, tablets, and laptops. Its compact size also facilitates the design of smaller, more energy-efficient consumer electronics.
  • Telecommunications: In telecommunications equipment, where signal integrity and efficiency are paramount, the BAV199LT1G might be used in switching circuits and signal conditioning applications due to its fast reverse recovery time and low forward voltage.
  • Computing and Data Storage: High-speed diodes like the BAV199LT1G could be utilized in server power supplies and data center infrastructure to enhance power efficiency and reduce thermal footprints in these highly demanding environments.
  • Industrial Automation: The robustness and efficiency of the BAV199LT1G might make it suitable for use in the control circuits of automated machinery and robotics, where reliable and rapid switching is essential.
  • Electronic Manufacturing: This diode could also find applications in the manufacturing of other electronic components and devices, especially where high speed and efficiency are required in the test and production equipment.

Note that the potential for these industry applications requires thorough analysis to ensure compatibility and conformance to specific requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor components, with a robust portfolio that includes an array of diode technologies and transistor solutions. The company has established itself as a significant player in the electronics industry, providing innovative solutions that power a variety of modern technologies. In the realm of Rectifier Diodes, onsemi offers a wide selection of diodes, including the BAV199LT1G, designed for high-speed switching applications. These components are engineered to meet stringent performance criteria, including low forward voltage drop, fast switching speed, and high thermal efficiency. onsemi’s commitment to quality and environmental sustainability is reflected in their compliance with RoHS and other environmental standards, making their components preferred choices among designers and engineers globally.

Where to Find BAV199LT1G by onsemi

For those looking to procure the BAV199LT1G, the best resource is findchips.com. Here, users can find comprehensive information on stock levels, pricing, and availability from a range of distributors. Given the part’s popularity and utility, it has historically been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey. However, to ensure access to the most current availability and pricing information, prospective buyers are encouraged to use findchips.com. Additionally, for those seeking alternative components or different specifications, exploring other Rectifier Diodes might unveil suitable substitutes that are available from onsemi or other manufacturers.

Compare pricing for BAV199LT1G and other Rectifier Diodes / Diodes at findchips.com