Overview of FSV20100V by onsemi
The FSV20100V is a 20 A, 100 V Ultra-Low VF Schottky Rectifier, designed for high performance in a compact TO-277 package. Manufactured by onsemi, this rectifier is characterized by its low forward voltage of 0.66 V max, making it efficient for applications requiring low voltage drop across the diode. With an average forward current of 20A and a repetitive peak reverse voltage of 100V, this device is capable of handling significant power. Additionally, the FSV20100V boasts a forward surge current of 270A, demonstrating its robustness in conditions of transient overcurrent. The part is RoHS compliant, reflecting onsemi’s commitment to producing environmentally friendly components. Encased in a plastic/epoxy package, it supports a surface mount configuration and is moisture sensitivity level 1, ensuring reliability in a variety of operating conditions. Moreover, the FSV20100V meets the AEC-Q101 standard, indicating its suitability for automotive applications. It’s positioned under the Rectifier Diodes subcategory in the broader Diodes category.
Industry Applications for FSV20100V
Given its specifications and features, the FSV20100V could potentially find applications across a spectrum of industries. Its efficient power handling and low forward voltage make it a suitable candidate for various high-efficiency applications. The illustrative use cases below underscore its versatility, although it’s essential to note that these potential applications are conceptual and should be validated by engineering and design teams concerning specific industry standards and requirements.
- Automotive: Its compliance with the AEC-Q101 standard suggests that the FSV20100V might be integrated into electric vehicles’ power management systems, potentially serving to ensure efficient power conversion within charging systems or power distribution modules.
- Industrial Automation: Within automated manufacturing lines, this part could potentially be employed in power supplies for motor drives and control units, leveraging its high current handling and efficiency to ensure reliable operation of machinery.
- Renewable Energy Systems: Its characteristics could make it a candidate for solar power inverters or wind turbine power systems, where efficient power conversion is crucial for maximizing output from available renewable resources.
- Telecommunications: In the telecom industry, the FSV20100V might be used in power distribution systems for communication satellites or base stations, where its ability to handle significant power levels efficiently can contribute to the reliability of communications infrastructure.
- Consumer Electronics: For high-performance power supplies in consumer electronics, such as gaming consoles or high-end audio systems, this rectifier could potentially enhance efficiency, leading to reduced energy consumption and heat generation.
Note: These potential industry applications are purely illustrative and require careful analysis and verification for compliance with specific standards and application requirements.
About onsemi
onsemi, the manufacturer of the FSV20100V, is a renowned player in the semiconductor industry, specializing in a wide range of electronic components. They are particularly known for their advancements in Rectifier Diodes and diodes in general. onsemi focuses on developing components that lead the industry in efficiency, reliability, and performance. The FSV20100V is an example of onsemi’s commitment to innovation in the field of power electronics, providing solutions that meet stringent requirements for various applications. onsemi’s portfolio includes a broad range of diodes, transistors, and other semiconductor components that serve the automotive, industrial, telecommunications, and consumer electronics industries, among others.
Where to Find FSV20100V by onsemi
To purchase the FSV20100V or research its current availability and pricing, consider visiting findchips.com. This platform allows for a comprehensive search of electronic components, including Rectifier Diodes, offering detailed information on stock levels and pricing from various distributors. Historically, the FSV20100V has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics, among others. However, for the most current stock levels, pricing, and potential alternative parts offered by onsemi or other manufacturers, visiting findchips.com is highly recommended.