Overview of MBRD360T4G by onsemi
The MBRD360T4G is a Schottky Barrier Rectifier characterized by a voltage rating of 60 V and a current rating of 3.0 A, housed in a TO-252 (DPAK-Single Gauge) package on a 2500-reel. It is a single rectifier diode offering a forward voltage drop (VF) of maximum 600 mV, indicating efficiency in its performance. This part is specifically designed for applications requiring efficient and fast switching, with a peak reverse voltage (Rep Pk Reverse Voltage-Max) of 60 V, operating temperature ranges between -65 °C to 175 °C, showcasing its robustness over a wide range of environmental conditions.
Significantly, the MBRD360T4G from onsemi boasts a high maximum non-repetitive peak forward current of 75 A, aiding its utility in applications that involve high surge currents. Its designation as RoHS compliant ensures it meets the requisite environmental standards, regarding the restriction of certain hazardous substances in electrical and electronic equipment. The fact that it is encapsulated in a Plastic/Epoxy package and utilizes Silicon as the diode element material alludes to its reliability and durability. Notably, the Schottky technology employed in this component allows for lower forward voltage drop and faster switching speeds compared to conventional diode types. This device is also distinguished as a free-wheeling diode, which is essential for applications that involve inductive loads where diode freewheeling is necessary to dissipate energy and prevent voltage spikes.
Industry Applications for MBRD360T4G
While the Rectifier Diodes such as MBRD360T4G have a myriad of potential applications across various industries, it’s important to note that these applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards. Potential industry applications for the MBRD360T4G include:
- Consumer Electronics: Devices like power supplies for personal computers, laptops, and TVs might potentially use the MBRD360T4G due to its efficient power conversion and ability to handle high surge currents which is critical in protecting sensitive electronic components.
- Automotive: Given its high operational temperature range and reliability, components such as engine control units (ECUs), ABS systems, and power converters could potentially incorporate the MBRD360T4G. However, an examination for automotive standards and qualifications would be essential for these applications.
- Industrial Automation: For motor control circuits and power management systems within automated manufacturing lines, the MBRD360T4G might be considered due to its fast switching capabilities and high temperature tolerance, which are pivotal in the dynamic and demanding environments of industrial applications.
- Renewable Energy Systems: In solar inverters and wind turbine converters, the MBRD360T4G could potentially find application owing to its efficient power conversion, ability to handle rapid changes in power levels, and durability against fluctuating environmental conditions.
- Telecommunications: Power supplies for telecommunications equipment may also benefit from the use of the MBRD360T4G, as it could offer efficient and reliable power conversion necessary to maintain round-the-clock operation of communication networks.
It’s crucial to note that these applications are illustrative and would require detailed scrutiny against the specific demands of each use case to convene compliance and performance requirements.
About onsemi
onsemi is a leading provider of semiconductors for power and signal management, logic, discrete, and custom devices. Their products play a critical role in creating more efficient, intelligent, and sustainable solutions in the electronics industry. When it comes to Rectifier Diodes, onsemi has established a reputation for producing components that meet the diverse needs of modern electronic applications, including the MBRD360T4G and similar parts. Their focus on innovation and quality has made their components highly sought after for a wide array of applications, from consumer electronics to industrial automation and automotive systems. onsemi’s expertise in semiconductor technology ensures that their Rectifier Diodes, including Schottky, fast recovery, and standard types, offer high performance, efficiency, and reliability for their intended applications.
Where to Find MBRD360T4G by onsemi
To source the MBRD360T4G by onsemi, a key resource is findchips.com. This platform allows users to check real-time inventory, current stock levels, and pricing from a variety of distributors. While historically the part has been available at distributors such as Wuhan P&S, Win Source Electronics, Sense Electronic Company Limited, and EBV Elektronik, among others, availability can fluctuate. As such, it is recommended to visit findchips.com to access the most current data on where to purchase the MBRD360T4G. Additionally, for those seeking alternatives or similar parts offered by onsemi or other manufacturers, the Rectifier Diodes section on findchips.com provides a comprehensive listing that can be used to compare different options.