SESDONCAN1LT1G by onsemi

Overview of SESDONCAN1LT1G by onsemi

The SESDONCAN1LT1G by onsemi is an ESD protection device specifically engineered to safeguard CAN or CAN-FD Bus systems. Housed in a SOT-23 (TO-236) package with 3 leads, it is characterized by a breakdown voltage that ranges from 26.2 V to 32 V, indicating the voltage at which the protection element begins to conduct. This component is part of the Transient Suppressors subcategory within the Diodes category, designed to protect sensitive electronic equipment from electrical surges and voltage spikes.

Notably, the device is automotive-qualified, adhering to AEC-Q101 standards. This certification underscores its reliability and performance in harsh automotive environments. Additionally, it features a common anode, 2-element configuration, making it suitable for bidirectional protection. With a maximum non-repetitive peak reverse power dissipation of 200 W, it reflects the capability to absorb high transient power without failing. Automotive qualification, along with a high degree of electrostatic discharge (ESD) protection per IEC-61000-4-2, 4-4, 4-5 standards, makes this device exceptionally suited for applications requiring high reliability and protection against transient voltages.

The SESDONCAN1LT1G boasts several other noteworthy attributes, such as its moisture sensitivity level of 1, indicating it’s less prone to moisture-induced damage during assembly. Its operational temperature range from -55 °C to 150 °C ensures functionality across a broad spectrum of environmental conditions. The use of silicon as the diode element material, combined with Zener technology, provides stable protection characteristics. Furthermore, as an active component with a lead-free and RoHS-compliant design, it aligns with current environmental and regulatory standards for electronic components.

Industry Applications for SESDONCAN1LT1G

    While the SESDONCAN1LT1G is specifically designed for ESD protection in automotive applications, its characteristics lend it potential utility across a diverse range of industries. It’s important to note that these applications are conceptual illustrations and necessitate thorough analysis by engineering and design teams to verify compliance with industry standards and specific application requirements. Here are some potential uses:

  • Automotive: Vehicles increasingly rely on electronic systems for functionality and safety, making them susceptible to ESD events. SESDONCAN1LT1G could potentially protect these electronic systems, including infotainment, advanced driver-assistance systems (ADAS), and vehicle communication networks.
  • Industrial Automation: In factories where electronic control systems are prevalent, this device might safeguard sensors and communication buses from ESD, preserving the reliability of automated production lines.
  • Telecommunications: Telecommunication equipment often operates in electrically noisy environments. The SESDONCAN1LT1G could serve to protect communication buses and interfaces within such equipment from voltage transients.
  • Consumer Electronics: For devices that interface with external systems through communication ports, implementing SESDONCAN1LT1G might safeguard against transient voltages that could damage the device or degrade its performance.
  • Computing and Data Storage: In data centers and computing environments, protecting data integrity and hardware is crucial. This device might be employed to guard communication interfaces and power supply circuits against ESD events.

About onsemi

onsemi is a leading provider of semiconductor solutions, with a focus on driving energy-efficient innovations across multiple sectors. In the realm of Transient Suppressors, onsemi offers a broad portfolio, including the SESDONCAN1LT1G, which exemplifies the company’s commitment to high-quality, robust components designed for demanding environments. onsemi’s transient suppressors are crafted with meticulous attention to detail, ensuring they meet the stringent requirements of the automotive industry, among others. The breadth of onsemi’s offerings extends beyond transient voltage suppressor diodes to encompass a wide range of components crucial for power management, analog, logic, timing, connectivity, and discrete applications. This diverse product lineup underlines onsemi’s dedication to innovation and its role in enabling smarter, more efficient, and more sustainable technological solutions.

Where to Find SESDONCAN1LT1G by onsemi

Procuring the SESDONCAN1LT1G requires a reliable source that not only guarantees authenticity but also provides comprehensive technical support and availability information. To simplify your procurement process, visit findchips.com. It offers a streamlined platform to research SESDONCAN1LT1G and other Transient Suppressors from onsemi and alternative manufacturers. Historically, this part has been available from distributors, including New Advantage Corporation, Avnet Asia, Bristol Electronics, and DigiKey, to name a few. However, to get current stock levels, competitive pricing, and to explore alternate parts, checking real-time data on findchips.com is advisable.

Compare pricing for SESDONCAN1LT1G and other Transient Suppressors / Diodes at findchips.com