Overview of AUIRFR6215TRL by Infineon Technologies AG
The AUIRFR6215TRL by Infineon Technologies AG is a high-performance Power Field-Effect Transistor (P-channel MOSFET) designed for efficient power management and conversion. Boasting a drain current (ID) of 13A, a drain-source breakdown voltage of 150V, and a drain-source on-resistance of 0.295Ω, this component epitomizes efficiency in a compact form factor. Housed in a TO-252AA package, this P-channel MOSFET meets strict environmental compliance with its RoHS certification, signifying absence of hazardous substances in its manufacture.
Among its notable features, the AUIRFR6215TRL is distinguished by its avalanche rating and high reliability, indicating its capacity to handle high energy pulses without compromising its operational integrity. The Power Field-Effect Transistor technology underlying this component ensures low power losses and high efficiency, ideal for switching applications. In addition, the part is designed with a built-in diode, further enhancing its application versatility. The device operates over a wide temperature range from -55°C to 175°C, catering to a broad spectrum of industrial and automotive needs.
Industry Applications for AUIRFR6215TRL
Given its specifications, the AUIRFR6215TRL could potentially serve a wide array of industry applications. Though it’s crucial to note that these potential industry applications are purely conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and application requirements. Some envisioned sectors include:
- Industrial Automation: The robustness and reliability of the AUIRFR6215TRL could aid in the development of high-efficiency power supplies and motor controllers, which are foundational components in industrial automation technologies.
- Automotive: With its AEC-Q101 qualification, the AUIRFR6215TRL is specifically designed for automotive applications, offering potential utility in electric vehicle power management systems, automotive lighting, and onboard charging stations, where efficiency and reliability under harsh conditions are paramount.
- Renewable Energy: The component’s high reliability and efficiency make it suitable for solar power inverters and wind turbine power systems, where maximizing energy harvest and durability are critical considerations.
- Telecommunications: Power management systems within telecommunications infrastructure, particularly those that require high efficiency and compact solutions, could potentially benefit from the integration of the AUIRFR6215TRL, ensuring stable operation across various temperature ranges.
- Consumer Electronics: In power management modules for laptops, smartphones, and other portable devices, the AUIRFR6215TRL might find application, given its small form factor and ability to handle significant power despite its size.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, providing a wide array of electronic components that serve the automotive, industrial, and digital security markets among others. The company has a strong focus on Power Field-Effect Transistors and other transistor technologies, aiming to drive innovation and efficiency in electronic devices.
Infineon’s prowess in manufacturing Power Field-Effect Transistors is exhibited through products like the AUIRFR6215TRL, among others. Their components are designed with a keen focus on reducing environmental impact, enhancing energy efficiency, and maximizing reliability. The company’s commitment to quality and sustainability, alongside its extensive research and development, positions it as a front-runner in the semiconductor market.
Where to Find AUIRFR6215TRL by Infineon Technologies AG
To source the AUIRFR6215TRL, or to search for alternate Power Field-Effect Transistors that might be more suited to your specific application needs, findchips.com is your go-to resource. This platform offers up-to-date information on stock levels, pricing, and available distributors for a broad spectrum of electronic components. For the AUIRFR6215TRL specifically, distributors such as Ameya Holding Limited and Newark have historically offered this part, but it’s crucial to visit findchips.com for the current availability and pricing.