RK73Z1JTTD by KOA Speer Electronics Inc

Overview of RK73Z1JTTD by KOA Speer Electronics Inc.

The RK73Z1JTTD is a fixed resistor, part of the metal glaze/thick film resistors category, within the broader umbrella of resistors. It is designed specifically for surface mount technology, adhering to the 0603 chip package standard. Its distinguishing features include a robust construction suitable for a wide operating temperature range, from -55 °C to +155 °C, making it versatile for varying thermal environments. Compliance with the RoHS (Restriction of Hazardous Substances) indicates its suitability for use in environmentally conscious applications. Furthermore, its ‘Rated Current’ attribute stands at 1A, it is designed in a rectangular shape with the package dimensions of 1.6mm in length, 0.8mm in width, and a minimal height of 0.45mm. This product is described as ROHS compliant and stands out for its surface mount capability and the durability of its terminal finish – matte tin over nickel.

Industry Applications for RK73Z1JTTD

The adaptability and specifications of the RK73Z1JTTD make it potentially suitable for a variety of applications across multiple industries. Its architectural integrity lends itself to reliable performance in environments that demand high durability and precise current control.

  • Education and Research: In fields requiring precise measurements and controls, such as laboratory settings or research and development projects, this resistor could serve as a critical component for experimental apparatus or in educational tools.
  • Healthcare: Given the part’s reliability across a broad temperature range and compliance with stringent standards like RoHS and AEC-Q200, it may be integrated into medical devices, especially those for diagnostics and imaging, where component reliability is paramount.
  • Medical Imaging: In equipment like MRI machines or CT scanners, the precise control and durability offered by the RK73Z1JTTD assure consistent performance, critical for high-quality imaging results.
  • Consumer Electronics: The resistor’s small footprint and surface mount design enable its use in space-constrained consumer electronics, where maintaining product compactness without sacrificing performance is key.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a recognized leader in the resistor market, known for its high-quality metal glaze/thick film resistors among other resistor types. The company stands out for its commitment to reliability, precision, and innovation, making components like the RK73Z1JTTD and similar parts indispensable to designers and engineers across various industries. Their products, including the RK73Z1JTTD, are designed to meet the rigorous requirements of modern applications, ensuring robustness, reliability, and compliance with the latest environmental standards.

Where to Find RK73Z1JTTD by KOA Speer Electronics Inc

To source the RK73Z1JTTD, researchers and procurement specialists are encouraged to utilize platforms like findchips.com. At FindChips, you can compare current stock levels and pricing from various distributors. Historically, it has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Bristol Electronics. However, for the most accurate availability and pricing, visiting FindChips directly is recommended.

Additionally, for those considering alternatives or similarly spec’d parts, exploring the range of Metal Glaze/Thick Film Resistors might provide further options from KOA Speer Electronics Inc or other reputable manufacturers.

Compare pricing for RK73Z1JTTD and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com