Overview of 30310-6002HB by 3M Interconnect
The 30310-6002HB is a male, straight board connector designed for wire to board connections. This component is part of 3M Interconnect’s 303 series and features 10 contacts arranged in two rows with a pitch spacing of 2.54mm. The connector is designed for through-hole mounting, offering a secure method of attachment to printed circuit boards. Its contacts are gold-plated for reliable connectivity and corrosion resistance, backed by a nickel barrier that enhances its durability and performance over time.
The insulator of the connector is black and made from glass-filled polyester, providing a robust housing that supports its use in a variety of industrial environments. Given its compliance with RoHS standards, this connector meets global environmental and safety norms, making it suitable for use in diverse markets. Furthermore, the connector is characterized by its low profile, contributing to space-saving in board designs, and has an insulation resistance of 1,000,000,000 ohms, ensuring minimal electrical interference. Operating temperatures range from -55°C to 105°C, allowing this component to function reliably across a wide temperature spectrum.
Industry Applications for 30310-6002HB
The 30310-6002HB connector might find potential applications in a variety of industries due to its versatile design and robust specifications. It’s important to note these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to standards and specific application requirements.
- Industrial Automation: In the realm of industrial automation, this connector could potentially be used in control systems, sensors, and actuators, where reliable connections are critical for maintaining the integrity of process control loops. The connector’s high insulation resistance and operating temperature range make it suitable for harsh industrial environments.
- Consumer Electronics: The compact and low profile design of the 30310-6002HB could make it a good fit for consumer electronics such as gaming consoles, smart home devices, and portable electronics where space is at a premium and reliable connectivity is essential.
- Computing and Data Storage: Servers and data storage devices that require dependable board-to-board connections might benefit from using this connector. Its through-hole mounting design ensures a stable mechanical attachment, critical in environments subject to vibration.
- Telecommunications: In telecommunications equipment, where consistency and minimal signal loss are crucial, the gold-plated contacts of the 30310-6002HB could offer reliable signal transmission, making it potentially suitable for routers, switches, and transmission systems.
These potential applications merely illustrate the versatility of the 30310-6002HB connector. However, suitability for any specific application depends on various factors including, but not limited to, electrical, mechanical, and environmental requirements.
About 3M Interconnect
3M Interconnect, a division of the broader 3M company, specializes in the design and manufacture of innovative connectivity solutions for a multitude of industries. The company’s portfolio in the realm of Headers and Edge Type Connectors is extensive, catering to applications ranging from simple board-to-board connections to more complex wire-to-board configurations. 3M Interconnect is known for its dedication to quality, innovation, and environmental compliance, offering products like the 30310-6002HB that meet RoHS standards. The company’s connectors are engineered to address the needs of modern electronic systems, providing reliable, high-performance connections suited for a wide array of applications.
Where to Find 30310-6002HB by 3M Interconnect
To acquire the 30310-6002HB connector, or to explore alternative options, one should consider utilizing resources like findchips.com. This platform provides real-time information on stock availability, current pricing, and detailed specifications. By searching for Headers and Edge Type Connectors, users can not only find the 30310-6002HB but also compare it against similar offerings from 3M Interconnect and other manufacturers.
In the past, distributors such as Avnet Asia, Powell Electronics, TTI, and Mouser Electronics have stocked the 30310-6002HB. These distributors are known for their extensive inventory and reliable delivery services. However, to get the most current stock levels and pricing, visiting findchips.com is highly recommended.