Overview of LQH32CN150K53L by Murata Manufacturing Co Ltd.
The LQH32CN150K53L is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd., designed for a wide range of applications. This part is characterized by its 15uH inductance with a 10% tolerance, enclosed in a 1210 chip size package using ferrite core material. Notably, its construction is unshielded, which may influence its selection based on the electromagnetic interference (EMI) requirements of a specific application. Furthermore, it operates within a temperature range of -40°C to 85°C, and it supports a maximum current of 0.3 A with a DC resistance of 0.754 Ω, making it suitable for various industrial and environmental monitoring applications. The part is compliant with Pbfree and RoHS regulations, ensuring adherence to current environmental and health standards.
Industry Applications for LQH32CN150K53L
The LQH32CN150K53L inductor’s specifications and design features make it versatile for a range of applications across various industries. Here are key use cases:
- Environmental Monitoring: This part, with its general-purpose nature, may be suitable for devices that require stable inductance over a broad temperature range, such as sensors and monitoring devices in remote or harsh environments.
- Industrial Automation: It can potentially be integrated into automation equipment, including robotics and control systems, where reliability and efficiency are critical.
- Consumer Electronics: The inductor’s compact size and general-purpose design could see it embedded into a variety of consumer electronic devices, possibly including power supplies, portable devices, or as part of noise suppression circuits.
- Telecommunications: Given its inductance value and the ability to operate across a wide frequency range up to its self-resonance frequency of 26 MHz, it may be used in RF circuits within communication devices.
These potential applications are further supported by the part’s unshielded construction and its general robustness, as indicated by its operating temperature range and tolerance to environmental conditions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is well-known for its innovation in the field of electronics, particularly in the area of fixed inductors such as the LQH32CN150K53L. Murata’s product lines encompass a wide range of inductors, including general-purpose inductors, RF inductors, chip inductors, and more, tailored for a vast array of applications. Their commitment to quality, combined with a track record of technological advancement, makes their components highly sought after in the electronics industry.
Where to Find LQH32CN150K53L by Murata Manufacturing Co Ltd
To purchase the LQH32CN150K53L, or to find out more about its availability and pricing, visit findchips.com. On the site, you can also explore other Fixed Inductors, possibly offered by Murata Manufacturing Co Ltd or other manufacturers, to compare and find the best part for your application. Historically, this part has been available through leading distributors such as Newark, DigiKey, Avnet Americas, and element14 Asia-Pacific. However, stock levels and pricing are subject to change, so it’s recommended to check FindChips for the most current information.