Overview of CBTL02043ABQ,115 by NXP Semiconductors
The CBTL02043ABQ,115 is a dual-channel, 2:1 multiplexer/demultiplexer (MUX/DEMUX) switch from NXP Semiconductors, operating at a supply voltage nominally at 3.3V, enclosed in a 20-pin DHVQFN package. This component is part of the broader category of Multiplexer/Demultiplexers within the logic family. It demonstrates significant versatility through bidirectional operation and supports a 3-state output characteristic that is true to its logic integrity.
With dimensions marking at 4.5mm in length and 2.5mm in width, coupled with a seated height of a mere 1mm, it offers a compact and efficient solution for various digital and analog switching needs. It has a peak reflow temperature of 260°C, ensuring durability through the manufacturing process and complies fully with the RoHS, REACH, and has a terminal finish of Nickel/Palladium/Gold (Ni/Pd/Au) that guarantees a high level of reliability and quality in connections. The part’s technology is CMOS, which underscores its high performance in terms of power efficiency, operating at a maximum supply voltage of 3.6V, while minimizing the power supply current to a maximum of 2.5mA, making it an optimal choice for power-sensitive applications.
Industry Applications for CBTL02043ABQ,115
The utility of CBTL02043ABQ,115 spans a broad spectrum of potential industry applications. Its high-performance metrics, combined with low power consumption and compact package size, render it a potentially ideal candidate for various technology solutions. However, it’s imperative to note that these applications are conceptual in nature and should be rigorously analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: This component might find utilization in audio and video equipment, smart home devices, and other personal electronics where efficient signal routing is necessary. Its compact size and high performance are conducive to the miniaturization trends in this sector.
- Telecommunications: The CBTL02043ABQ,115 could potentially serve in networking equipment such as switches, routers, and modems. Its capability to handle high-speed signals with low power dissipation makes it suitable for these applications.
- Computing and Data Storage: In servers, workstations, and storage systems, this part might facilitate data transfer and signal management, especially where multiple inputs/outputs need to be managed effectively without compromising signal integrity.
- Automotive: Though the CBTL02043ABQ,115 is not specified for automotive standards like AEC-Q100, components of its type could potentially be considered for non-critical vehicle electronics, contingent upon a comprehensive evaluation aligned with automotive standards.
- Industrial Automation: The dual-channel 2:1 multiplexer/demultiplexer might be utilized for sensor data aggregation, machine control interfaces, or as part of the communication bus systems. Its ability to operate across industrial temperature ranges makes it a fitting choice for challenging environments.
These potential industry applications are illustrative and contingent upon adherence to applicable industry standards and specific project requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. Their portfolio is broad and deep, covering a wide spectrum of products within the semiconductor industry, including an expansive lineup of Multiplexer/Demultiplexers and other logic components. NXP is recognized for pushing the boundaries of innovation in sectors such as automotive, industrial, IoT, mobile, and connectivity technologies. Their focus on high-performance mixed-signal electronics has positioned them as a go-to manufacturer for clients in need of reliable, cutting-edge components. The CBTL02043ABQ,115, with its performance characteristics and reliability, is a testament to NXP’s commitment to quality and excellence in the semiconductors space.
Where to Find CBTL02043ABQ,115 by NXP Semiconductors
To locate and purchase the CBTL02043ABQ,115, our platform, findchips.com, provides an extensive database and search tool which allows for real-time tracking of stock levels, pricing, and availability across a wide range of distributors. It also offers links to Multiplexer/Demultiplexers, allowing the exploration of alternate parts offered by NXP Semiconductors or other manufacturers.
Historically, the component has been available from distributors such as Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, for the most current information regarding stock levels and pricing, a visit to findchips.com is recommended.