Overview of C3216X5R1C476M160AB by TDK Corporation
The C3216X5R1C476M160AB is a Multilayer Ceramic Capacitor (MLCC) designed by TDK Corporation, one of the leaders in electronic components. Classified under the Ceramic Capacitors subcategory, this component is tailored for a wide range of electronic applications. This capacitor features a 47µF capacitance with a rated voltage of 16V, encompassed in a 1206 package size, making it a standard choice for surface-mounted technology (SMT).
With its X5R dielectric material, the C3216X5R1C476M160AB exhibits a stable capacitance across a wide temperature range, from -55°C to +85°C, with a ±20% tolerance. The temperature coefficient of 15% ppm/°C underscores the capacitor’s reliable performance under varying thermal conditions. Additionally, its construction meets RoHS compliance and carries a Pbfree code, ensuring that it adheres to the latest environmental standards. The component’s size and technical specifications, such as its rectangular SMT package style, height, length, and width of 1.6mm, 3.2mm, and 1.6mm respectively, make it an efficient choice for compact electronic designs.
Industry Applications for C3216X5R1C476M160AB
The versatile features of the C3216X5R1C476M160AB capacitors potentially allow their use across various industries, each having unique requirements that could benefit from this component’s specifications. However, specific industry applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requisites. Here are illustrative examples of sectors that might use these capacitors:
- Consumer Electronics: In gadgets such as smartphones, tablets, and laptops, the C3216X5R1C476M160AB could potentially serve to manage power supply circuits, given its compact size and stable electrical characteristics across operational temperatures.
- Telecommunications: This capacitor could theoretically be utilized in the manufacturing of telecom equipment like base stations, routers, and switches, where stability and reliability over a broad spectrum of temperatures are crucial.
- Computing and Data Storage: Servers and SSDs might incorporate the C3216X5R1C476M160AB for smoothing and filtering applications, leveraging its high capacitance and temperature resilience to ensure uninterrupted and reliable performance.
- Industrial Automation: Automation and control systems, which require long-term stability and reliability, could hypothetically benefit from the incorporation of these capacitors in their design, especially in temperature-sensitive applications.
- Automotive: Even though the specific automotive standards such as AEC-Q100 are not mentioned in the part attributes, components similar to the C3216X5R1C476M160AB that meet these standards could hypothetically find applications in vehicle electronics, considering the need for durable and reliable components under fluctuating temperatures.
Note that these potential industry applications are conceptual and require specific engineering assessments to confirm their suitability and compliance with appropriate standards.
About TDK Corporation
TDK Corporation is a recognized global leader in the electronics industry, particularly known for its wide range of passive components, including capacitors. Within the realm of Ceramic Capacitors, TDK has established a reputation for delivering high-quality, reliable, and technologically advanced products. The C3216X5R1C476M160AB is one of the examples of TDK’s commitment to innovation in the electronic components sector. The company manufactures a variety of similar parts, designed to meet diverse needs across electronics applications. Their products are renowned for their performance, durability, and compliance with environmental standards, making them a preferred choice for engineers and designers in the electronics field.
Where to Find C3216X5R1C476M160AB by TDK Corporation
For those looking to source the C3216X5R1C476M160AB, findchips.com provides a comprehensive platform to check current stock levels, pricing, and availability from reputable distributors. Historically, this part has been available from distributors like TTI, Quest Components, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, and it is recommended to visit findchips.com for the latest information. Additionally, those interested in similar or alternate parts within the category of Ceramic Capacitors can utilize the comprehensive search and comparison tools on findchips.com to explore products offered by TDK Corporation and other manufacturers.